대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩22,460.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩22,460.00 |
| 10 - 49 | ₩21,600.00 |
| 50 + | ₩17,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-5585
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Number of Contacts | 4 | |
| Product Type | XLR Connector | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Female | |
| Contact Plating | Nickel | |
| Housing Material | Polyetherimide | |
| Voltage | 0 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Number of Contacts 4 | ||
Product Type XLR Connector | ||
Mount Type Panel | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Female | ||
Contact Plating Nickel | ||
Housing Material Polyetherimide | ||
Voltage 0 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
RS PRO Panel Mount XLR Connector
We are proudly introducing our own branded RS PRO Audio/Video XLR Connector for professional use in your studio or on the stage. The XLR Female is a precision, compatible Connector made with die-cast metal with a nickel finish turned four contacts. This XLR is a panel-mount type that supports fibre optic cables.
For secure, durable connections, this XLR is the industry standard recognisable balanced audio signal level applications, which is an essential part of delivering line-level signal with no loss of quality over long cable distances.
Features and Benefits
• Exceptional sound XLR connector with the high-quality inside material elements
• This nickel finish 4-way female, panel mount XLR Connector provides an easy assemble with outstanding cable protection
• Versatile usage for many electronic devices to create exceptional audio balanced cable
• The XLR panel mount connector with two plain M3 screw holes
• No soldering or punch termination. Use standard cable for each connector style
• Single-mode LC duplex to single-mode LC duplex feedthrough connector
• Suitable for front and back connections
Applications
XLR (External Line Return) Connector is synonymous of high-quality passage for sizeable electrical current to provide a robust connection for most audio devices. The most common tools are speakers, amplifiers, microphones, mixing boards, and other recording equipment with an easy assemble construction to provide excellent cable protection. XLR Connectors comes either as male or female genders and both you can pair it with wires attached to contacts on the Connector. XLR Connectors are must-have parts being indispensable for:
XLR in Lighting Control Applications
XLR Connectors in Speakers
Connectors audio signal in Mixing Boards
XLR female socket in Amplifiers
XLR Microphones plug Connector
XLR Female and XLR Male for musical Instruments
XLR Connectors in acoustic sound applications
Female Connector/Male Connector in loudspeakers
Excellent cable Connector for LED screens
FAQ
How to clean XLR Connectors safely and correctly?
The tolerance to dirt or contamination for XLR Connectors are extremely low. Therefore, to keep it free from dust, it is vital to use the appropriate equipment. We are recommending our own branded RS PRO electrical contact cleaning equipment 9175914 orN/A.
It is not a good practice using swabs or cloths as they leave threads behind meaning decreasing contact performance and lifetime.
What is the difference between Male and Female Connectors?
A Male Connector has solid pins (usually between 3-pin to 7-pins) whereas Female Connector has central conductor with a-holes.
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
관련된 링크들
- RS PRO Panel XLR Connector, Straight, 0 Female, 4 Way, Nickel Plating
- RS PRO Panel XLR Connector, Straight, 50V Female, 6 Way, Nickel Plating
- RS PRO Panel XLR Connector, Straight, 50V Female, 7 Way, Nickel Plating
- RS PRO Panel XLR Connector, Straight, 250V ac Female, 3 Way, Nickel Silver Plating
- RS PRO Panel XLR Connector, Straight, Nickel Plating
- Neutrik Panel XLR Connector, Straight, 50V Female, 4 Way, Silver over Nickel Plating
- Neutrik Panel XLR Connector, Straight, 50V Female, 6 Way, Silver over Nickel Plating
- Neutrik Panel XLR Connector, Straight, 50V Female, 5 Way, Silver over Nickel Plating