RS PRO Panel XLR Connector, Straight, 250V Female, Gold Plated Plating
- RS 제품 번호:
- 189-3954
- Distrelec 제품 번호:
- 304-51-140
- 제조업체:
- RS PRO
대량 구매 할인 받기
10개 더 담고 ₩12,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩31,100.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩31,100.00 | - |
| 10 - 24 | ₩29,840.00 | ₩12,600.00 |
| 25 - 49 | ₩28,620.00 | ₩62,000.00 |
| 50 + | ₩28,020.00 | ₩154,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 189-3954
- Distrelec 제품 번호:
- 304-51-140
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | XLR Connector | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Colour | Black | |
| Contact Plating | Gold Plated | |
| Housing Material | Metal | |
| Voltage | 250V | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type XLR Connector | ||
Mount Type Panel | ||
Orientation Straight | ||
Connector Gender Female | ||
Colour Black | ||
Contact Plating Gold Plated | ||
Housing Material Metal | ||
Voltage 250V | ||
Termination Type Screw | ||
Contact Gender Male | ||
Standards/Approvals No | ||
RS PRO Feedthrough Mini Display-port
The RS PRO XLR panel mount feedthrough mini display-port has a voltage rating of 250VAC and current rating of 15A. It has a metal housing material. The port can be used in numerous applications, including professional and consumer audio, broadcast and industrial uses. The port is physically compatible with another gender i. e. male or female and has a reliable long-life construction. It can be mounted on either 23mm or 25mm pitch centres.
Features and Benefits
• Screw termination
관련된 링크들
- RS PRO Panel Mount XLR Connector, Straight, 1400V Female, 4 Way, Gold Plated Plating
- RS PRO Panel Mount XLR Connector, Straight, 1400V Female, 5 Way, Gold Plated Plating
- RS PRO Panel XLR Connector, Straight Female, 3 Way, Gold Plating
- RS PRO Panel Mount XLR Connector, Straight, 1400V Male, 4 Way, Gold Plated Plating
- RS PRO Panel Mount XLR Connector, Straight, 1400V Male, 5 Way, Gold Plated Plating
- RS PRO Panel XLR Connector, Straight, 50V Female, 5 Way, Gold Plating
- Deltron Panel XLR Connector, Straight, 50V ac Female, 3 Way, Gold Plating
- Neutrik Panel XLR Connector, Straight, 50V Female, 4 Way, Gold Plating