Amphenol Industrial PCB XLR Connector, Vertical, 125V ac Female, 8 Way, Gold Plating
- RS 제품 번호:
- 197-455
- Distrelec 제품 번호:
- 304-06-657
- 제조사 부품 번호:
- RJX8FB3VB
- 제조업체:
- Amphenol Industrial
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩9,940.00
재고있음
- 195 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩9,940.00 |
| 10 - 24 | ₩9,160.00 |
| 25 + | ₩8,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 197-455
- Distrelec 제품 번호:
- 304-06-657
- 제조사 부품 번호:
- RJX8FB3VB
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Product Type | XLR Connector | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Colour | Grey | |
| Contact Plating | Gold | |
| Voltage | 125V ac | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Number of Contacts 8 | ||
Product Type XLR Connector | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector Gender Female | ||
Colour Grey | ||
Contact Plating Gold | ||
Voltage 125V ac | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is made from high temperature thermoplastic with UL94V 0 flammability rating. Features matte tin plated contact tails and spring steel latch lock with nickel plating. Rated for 125 VAC with a typical contact resistance of 20 mOhm and insulation resistance over 500 MOhm, ensuring reliable, secure connections for signal and power applications.
IP40 rating
Operating temperature is from 40°C to +80°C
1000 mating cycles
Complies with EU RoHS 2 Directive 2011/65/EU
관련된 링크들
- Amphenol Industrial PCB XLR Connector, Vertical, 125V ac Female, 8 Way, Gold Plating
- Amphenol Industrial Panel XLR Connector, 125V ac Female, 8 Way, Gold Plating
- Amphenol Industrial Panel XLR Connector, Horizontal, 125V ac Female, 8 Way, Gold Plating
- Amphenol Industrial Chassis XLR Connector, Horizontal, 125V ac, 8 Way, Gold over Nickel Plating
- Amphenol Industrial PCB XLR Connector, Horizontal, 125V ac Female, 8 Way, Gold Plating
- Amphenol Industrial Chassis XLR Connector, Horizontal, 125V, 1 Way, Nickel Silver Plating
- Amphenol Industrial Chassis XLR Connector, Vertical, 133V Male, 3 Way, Gold Plating
- Amphenol Industrial Chassis XLR Connector, Vertical, 50V Female, 4 Way, Gold over Silver Plating