Neutrik Cable XLR Connector, Straight, 50V, 3 Way, Silver Plating

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
166-169
제조사 부품 번호:
NC3MXX-D25
제조업체:
Neutrik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Neutrik

Product Type

XLR Connector

Number of Contacts

3

Mount Type

Cable

Current

16A

Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Zinc

Voltage

50V

Minimum Operating Temperature

-30°C

Termination Type

Solder

Contact Gender

Male

Contact Material

Brass

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
LI

Neutrik XLR Connector


The Neutrik male XLR connector has three contacts with silver over nickel plating. Its has a current rating of 16A and the voltage rating of 50V. It offers several new features which makes it more reliable, easier to assemble and improves contact integrity as well cable strain relief.

Warning:

Not to be used as mains connectors

Product application information:

Whether in the studio or on the stage, XLR connectors are a recognised a standard for microphone and PA connections. They also have further applications in video and lighting systems. An XLR connector is expected to provide a dependable connection in busy environments. The durability and quality of a connector is a top priority for people in professional audio and stage management roles.

Features and Benefits


Additional ground spring contacts for better shell ground continuity

Boot with polyurethane gland gives high protection to cable bending stress

Branded with unique hologram guarantees genuine and authentic Neutrik product

Coloured rings and boots available for coding or identification

Female connector with improved solid metal latch which is larger and easier to handle

Female contact incorporates a solder barrier to prevent the solder running into contact mating area

Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster

Sleek and ergonomic design, valuable and handy

Unique cage design of female contact for low contact resistance and high integrity

Housing material is nylon

Operating temperature ranging between -30°C and 80°C

Certifications


UL 94 HB approved

IP40 rated

IEC 61076-2-103

IEC 68-2-20

관련된 링크들