대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩10,800.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩10,800.00 |
| 5 + | ₩8,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-4435
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | XLR Cable | |
| Connector Type A | XLR3 | |
| Connector Type B | XLR3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, REACH, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type XLR Cable | ||
Connector Type A XLR3 | ||
Connector Type B XLR3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Length 3m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, REACH, CE | ||
- COO (Country of Origin):
- CN
RS PRO XLR Cable Assembly, Male to Female
Introducing the range of RS PRO XLR Cable Assemblies, ideal for professional audio, video and stage lighting applications. The 3 m XLR extension cable has a jack plug to a socket, which has been designed with metal boots and nickel connectors. In addition to this, the cable assembly has built-in strain relief to avoid instances where the cable may split around the edge of the boot, causing damage and safety risk. The cable has a highly durable and flexible PVC outer jacket for optimum protection and performance, especially when the connector points are being moved around from set up to set up. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring XLR cable assembly setups.
Features and Benefits:
Applications:
XLR cable assemblies are used in a range of specialist applications for audio, video and lighting, especially for professional tasks like filming, music concerts and theatre productions. These types of cables are used for a wide range of electronics but are often used, for example, to carry and deliver a balanced audio signal to microphones, speakers and other audio technology and provides minimal interference and reduce unwanted supplementary noise that could affect the sound quality. XLR cable assemblies are versatile and are designed with a variety of different sheath colours and in different lengths to suit all of your requirements. These cables are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Male XLR to Female XLR XLR Cable, Black, 3 m
- RS PRO Female XLR to Male XLR XLR Cable, Black, 3 m
- RS PRO Male XLR3 to Female XLR3 XLR Cable, Black, 3 m
- RS PRO Male XLR3 to Female XLR3 XLR Cable, Black, 500 mm
- RS PRO Male XLR3 to Female XLR3 XLR Cable, Black, 6 m
- RS PRO Male XLR3 to Female XLR3 XLR Cable, Black, 10 m
- RS PRO Male XLR3 to Female XLR3 XLR Cable, Black, 1 m
- RS PRO Male XLR3 to Female XLR3 XLR Cable, Black, 2 m