Bahco, 34 mm Jaw Capacity Adjustable, 255mm Overall, Insulated Handle VDE/1000V Approved

Subtotal (1 unit)*

₩489,780.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩489,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
688-0256
제조사 부품 번호:
8072VLT
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Product Type

Wrench

Jaw Capacity

34 mm

Wrench Type

Adjustable

Overall Length

255mm

Non-Sparking

No

Handle Type

Insulated

Finish

Chrome

VDE/1000V Approved

Yes

Material

Steel

Standards/Approvals

IEC 60900

제외

COO (Country of Origin):
ES

Bahco Wrench, 34mm Jaw Capacity, Alloy Steel - 8072VLT


This adjustable spanner is designed for professionals in the electrical and mechanical fields. Its durable construction and user-friendly design make it ideal for gripping and adjusting fasteners. The VDE approval ensures its suitability for environments where electrical safety is essential.

Features & Benefits


• Insulated handle for safety during electrical tasks

• Constructed from alloy steel for enhanced durability and strength

• 34mm jaw capacity accommodates a wide range of fasteners

• Chrome finish protects against corrosion

• VDE approved, making it ideal for high-voltage electrical applications

• Designed for easy adjustability to improve efficiency

Applications


• Utilised in mechanical assemblies and repairs

• Suitable for adjusting nuts and bolts in electrical installations

• Helpful for automotive maintenance that involves fastener adjustments

• Employed by electricians to ensure secure and safe connections

How it can be adjust the wrench for different sizes?


To adjust the wrench, slide the movable jaw to the desired size using the grip on the handle.

What maintenance is required for proper functionality?


Regularly clean the spanner to avoid grime accumulation and lubricate the jaw mechanism as necessary for smooth operation.

Is it compatible with both metric and imperial sizes?


Yes, the adjustable design allows it to effectively accommodate both metric and imperial fasteners.

What is the recommended way to store it for longevity?


Store it in a dry location and keep it away from moisture to maintain its chrome finish and prevent rust.

관련된 링크들