Bahco, 27 mm Jaw Capacity Adjustable Spanner, 205mm Overall, Metal Handle
- RS 제품 번호:
- 656-6332
- 제조사 부품 번호:
- 8071 C
- 제조업체:
- Bahco
Subtotal (1 unit)*
₩78,280.00
재고있음
- 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩78,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 656-6332
- 제조사 부품 번호:
- 8071 C
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Product Type | Wrench | |
| Jaw Capacity | 27 mm | |
| Wrench Type | Adjustable Spanner | |
| Non-Sparking | No | |
| Overall Length | 205mm | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Product Type Wrench | ||
Jaw Capacity 27 mm | ||
Wrench Type Adjustable Spanner | ||
Non-Sparking No | ||
Overall Length 205mm | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- SE

Bahco Wrench, 27mm Jaw Capacity, Adjustable Spanner Wrench - 8071 C
This high-quality Bahco wrench features an alloy steel construction with an adjustable spanner design, making it a versatile tool for various applications in the automation industries. With a jaw capacity of 27mm and an overall length of 205mm, this heavy-duty spanner wrench is designed to provide reliable performance in industrial settings.
Features & Benefits
• Made of durable alloy steel for long-lasting use
• Features an adjustable spanner design for versatility
• Equipped with a metal handle for added strength and durability
• 27mm jaw capacity allows for a wide range of applications
• Overall length of 205mm provides ample leverage for tough tasks
Applications
• Reliable for use in automation, electronics, electrical, and mechanical industries
• Ideal for adjusting nuts and bolts in industrial settings
Can it be used for tightening and loosening nuts and bolts?
Yes, this wrench is designed for adjusting nuts and bolts with ease.
Will it work well in heavy-duty industrial applications?
Yes, this tool is specifically crafted for industrial use, providing reliability and durability.
Is it suitable for professionals in the automation and mechanical industries?
Yes, this Bahco wrench is ideal for professionals working in automation and mechanical sectors.
관련된 링크들
- Bahco, 27 mm Jaw Capacity Adjustable Spanner, 205mm Overall, Metal Handle
- Bahco Adjustable Spanner, 205mm Overall, Metal Handle
- Bahco, 24 mm Jaw Capacity Adjustable Spanner, 205mm Overall, Insulated Handle VDE/1000V Approved
- Bahco, 29 mm Jaw Capacity Adjustable, 205mm Overall, Insulated Handle VDE/1000V Approved
- Gedore, 25 mm Jaw Capacity Adjustable Spanner, 205mm Overall, Metal Handle
- Bahco, 13 mm Jaw Capacity Adjustable Spanner, 110mm Overall, Adjustable Handle
- Bahco, 44 mm Jaw Capacity Adjustable Spanner, 380mm Overall, Adjustable Handle
- Bahco, 32 mm Jaw Capacity Adjustable Spanner, 209mm Overall, Metal Handle