Bahco, 32 mm Jaw Capacity Adjustable Spanner, 209mm Overall, Ergonomic Handle

Subtotal (1 unit)*

₩64,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 51 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩64,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-2379
제조사 부품 번호:
31 IP
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Jaw Capacity

32 mm

Wrench Type

Adjustable Spanner

Product Type

Wrench

Non-Sparking

No

Overall Length

209mm

Handle Type

Ergonomic

Finish

Phosphate

VDE/1000V Approved

No

Material

Steel

Standards/Approvals

ISO 6787

제외

COO (Country of Origin):
ES

Bahco Wrench, 32mm Jaw Capacity, 209mm Overall Length - 31 IP


This adjustable spanner is designed for tackling various mechanical tasks with ease. The adjustable spanner features a jaw capacity of 3mm and an overall length of 209mm, making it a versatile tool for professionals in the electrical and mechanical industries. Crafted from high-performance alloy steel, this Durable adjustable spanner is finished with a phosphate treatment to enhance corrosion resistance.

Features & Benefits


• Features shark jaw and alligator jaw for complete versatility
• Adjustable jaws provide a secure grip on a variety of objects
• Slim head design ensures accessibility in tight spaces
• Laser scale in mm allows for accurate pre-adjusting
• Precision-hardened for extended tool life
• Complies with recognised standards for quality

Applications


• Ideal for loosening rounded nuts and bolts
• Used for gripping round objects securely
• Suitable for working with pipe fittings
• Effective for tasks requiring quick fit grip
• Utilised in maintenance and assembly tasks across industries

How does the adjustable mechanism ensure optimal grip on various sizes?


The adjustable mechanism allows the jaws to open to different widths, accommodating a range of sizes and shapes. This flexibility ensures a secure grip, whether handling pipes or fasteners with rounded edges.

What materials enhance the tool's durability and performance?


Constructed from high-performance alloy steel, the spanner is designed to withstand significant stresses and strains, ensuring long-lasting performance. The phosphate finish further adds to its durability by providing anti-corrosive properties.

Can this spanner handle both standard and rounded fasteners effectively?


Yes, the dual jaw design includes an alligator jaw end specifically shaped for loosening rounded fasteners, making it effective for both standard bolt sizes and objects with irregular shapes.

관련된 링크들