Stanley, 33 mm Jaw Capacity Adjustable Wrench, 200mm Overall, Bi-Material Handle

Subtotal (1 unit)*

₩59,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩59,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-8564
제조사 부품 번호:
FMHT13126-0
제조업체:
Stanley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley

Product Type

Adjustable Wrench

Jaw Capacity

33 mm

Wrench Type

Adjustable Wrench

Non-Sparking

No

Overall Length

200mm

Handle Type

Bi-Material

Finish

Black Phosphate

VDE/1000V Approved

No

Material

Bi-Material

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Stanley Adjustable Wrench, 200mm Overall Length, 33mm Jaw Capacity - FMHT13126-0


This adjustable spanner is a hand tool designed to grip and turn fasteners in general maintenance and assembly tasks. It combines a sliding jaw mechanism with an ergonomic two-material handle to provide controlled torque for routine workshop and site work. The tool is finished to resist surface wear and conforms to RoHS restrictions for material content.

Features and Benefits:


• 33mm jaw capacity for accommodating varied fastener sizes
• Bi-material handle delivers improved grip and handling
• Black phosphate finish provides enhanced surface durability
• 200mm overall length for access in confined areas
• Complies with RoHS standards regarding restricted substances

Applications


• Suitable for automotive and mechanical repair tasks
• Used with plumbing fittings requiring adjustable grip
• Ideal for assembly work in maintenance workshops
• Can be used for on-site equipment adjustments
• Suitable for routine tightening and loosening of fasteners

Is the tool insulated for electrical work?


It is not approved for live electrical use and lacks VDE1000V certification.

Does the finish protect against corrosion in damp environments?


The black phosphate surface treatment improves resistance to wear and corrosion compared with untreated steel.

What material composes the handle for user comfort?


The handle is constructed from a bi-material combination to enhance grip and reduce slippage.

Can it be used for high-torque industrial applications?


The spanner is intended for general mechanical tasks rather than specialised high-torque industrial operations.

관련된 링크들