Bahco 495mm x 1.35 m x 45 mm Worktop

Subtotal (1 unit)*

₩2,608,160.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,608,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
164-689
제조사 부품 번호:
1475KXXL-ACTW
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Product Type

Worktop

Portable

Yes

Material

Wood

Length

1.35m

Width

495mm

Height

45mm

Standards/Approvals

No

제외

COO (Country of Origin):
CN

Bahco Worktop, 1347mm Length, 495mm Width - 1475KXXL-ACTW


This worktop is a versatile wooden surface suitable for use with tool trolleys. Measuring 1347mm in length and 495mm in width, it provides a robust and practical solution for workshops. Designed to withstand the rigours of daily use, this surface is ideal for professionals in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Compatible with 53 inches trolleys for seamless integration

• Varnish finish enhances resistance to common liquids

• Simple four-point assembly ensures quick setup

• Minimal maintenance required for a long service life

• Highly resistant to impact, making it durable for demanding tasks

Applications


• Used with 1475KXXL tool trolley for convenient workstations

• Suitable for heavy-duty tasks in professional workshops

• Ideal for electronics assembly and mechanical repairs

• Provides a sturdy, multi-purpose work surface for various projects

How does the varnish finish improve longevity and usability?


The varnish finish protects against spills and stains, making it easier to clean and maintain over time. This ensures that the work surface remains functional and aesthetically pleasing for longer periods, reducing the frequency of replacement.

What should be considered when assembling the product?


Assembly is straightforward, but it's important to ensure that all four points are securely fastened for optimal stability. Following the assembly instructions carefully will also help in maintaining the integrity of the structure during use.

Can this surface withstand heavy impacts during usage?


Yes, the worktop has high impact resistance, making it capable of handling demanding tasks without damage. This feature is particularly beneficial for users in environments where tools may be dropped or heavy objects placed on the surface.

관련된 링크들