RS PRO Workbench, 300kg Max Load Adjustable Height, 1.55 m x 1.8m x 700 mm

Subtotal (1 unit)*

₩1,711,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,711,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
909-7097
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sub Type

Workbench with Shelf

Product Type

Workbench

Portable

No

Maximum Load

300kg

Length

700mm

Colour

Grey

Width

1.8m

Height

1.55m

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

제외

RS PRO Epoxy Powder Coated Steel (Frame) Work Bench Shelf 1800 x 700 x 1550 mm


You can adjust the height and configuration of this work bench from RS PRO to suit your needs. Its 25 mm laminated particleboard top provides you with a sturdy and damage-resistant surface that can hold a maximum weight of 300 kg. The frame is epoxy powder-coated for a scratch and corrosion-resistant finish.

The desk has a modular construction that allows you to adapt its shape to fit your space. You can also change the height of the work bench from 650 to 900 mm and adjust the height of the top shelf between 1080 and 1550 mm. The product is also portable for your added convenience.

This work bench is designed to meet IEC (International Electrotechnical Commission) 61340-5-1 standards, meaning it won't damage your valuable electronic devices through electrostatic discharge (ESD). The desk is an excellent solution for use in light assembly, warehouse and packaging environments.

Features and Benefits


• Adjustable height

• Dimensions of 1800 (length) x 700 (width) x 1550 mm (height)

• Maximum load capacity of 300 kg

• Portable

• Work bench shelf type

관련된 링크들