RS PRO Steel Workbench, 300kg Max Load Adjustable Height, 900 mm x 1.8m x 840 mm

Subtotal (1 unit)*

₩1,992,854.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,992,854.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
440-910
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

300kg

Length

840mm

Width

1.8m

Colour

Grey

Height

900mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

ISO 9001, IEC 61340-5-1

COO (Country of Origin):
GB

RS PRO Adjustable Steel Workbench, 900 x 1800mm


The RS PRO Square Tube Workbench is designed for use in assembly, production, and light engineering environments. With a robust weight load capacity of 250kg, it provides a reliable and sturdy workspace for various industrial applications.

Features and Benefits


Ideal for use in assembly, production, and light industrial engineering: Versatile application across multiple industries

Height adjustable feet: Ensures easy levelling on uneven surfaces

Powder-coated light grey framework: Provides a durable and professional finish

Standard height of 840mm with options for 760mm and 920mm: Offers flexibility to suit different working preferences

Delivered in knock-down form: Facilitates easy on-site self-assembly

Wide range of durable worktops: Choose from Solid Beech, Laminate, MFC, and Linoleum

Workshop bench weight load of 250 kg: Supports heavy-duty tasks with evenly distributed weight

Applications


Assembly

Production

Light industrial engineering

Additional Information


Kit contents: Includes components for self-assembly

Material: Steel with a light grey powder-coated finish

Adjustable Height: Yes, for ergonomic customisation

Maximum Load: 250kg evenly distributed

Dimensions: Length 900mm, Width 1800mm, Height 840mm

Portable: No, designed for stationary use in workshops and industrial settings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들