RS PRO Steel Workbench, 300kg Max Load Adjustable Height, 600 mm x 1.2m x 840 mm

Subtotal (1 unit)*

₩1,923,454.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 20일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,923,454.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
440-901
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

300kg

Length

840mm

Width

1.2m

Colour

Grey

Height

600mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

ISO 9001, REACH DoC, IEC (International Electrotechnical Commission) 61340-5-1

COO (Country of Origin):
GB

RS PRO Adjustable Steel Workbench Kit, 600 x 1200 x 840mm


The RS PRO Square Tube Workbench Kit is designed for assembly, production, and light engineering tasks. With a robust weight capacity of 250 kg, it provides a reliable and sturdy workspace for various industrial applications. Its light grey, powder-coated steel construction ensures durability and a professional appearance.

Features and Benefits


Ideal for use in assembly, production, and light industrial engineering: Provides versatility across multiple applications

Height adjustable feet: Allows for easy levelling on uneven surfaces

Powder-coated light grey framework: Offers a durable and professional finish

Standard height of 840mm with options for 760mm and 920mm: Accommodates different ergonomic needs

Delivered in knock-down form: Facilitates easy on-site self-assembly

Wide range of durable worktops: Available in Solid Beech, Laminate, MFC, and Linoleum for varied applications

Workshop bench weight load of 250 kg: Ensures stability and support for heavy tasks

Applications


Assembly

Production

Light industrial engineering

Additional Information


Kit contents: Includes components for self-assembly

Material: Steel

Maximum Load: 250 kg evenly distributed

Adjustable Height: Yes, with options for different heights

Colour: Light Grey

Dimensions: Length 600mm, Width 1200mm, Height 840mm

Portable: No, designed for stationary use

Clamp Included: No, clamps must be purchased separately if needed.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들