RS PRO Rechargeable LED Folding Worklight Work Light, 625 lm, USB Type C Plug, 3.7V, IP54
- RS 제품 번호:
- 255-4201
- 제조업체:
- RS PRO
Subtotal (1 Box of 1 unit)*
₩109,240.00
마지막 RS 재고
- 최종적인 1 개 unit(s)이 배송 준비 됨
Box(es) | Per Box |
|---|---|
| 1 + | ₩109,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 255-4201
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Plug Type | USB Type C | |
| Sub Type | Folding Worklight | |
| Luminous Flux | 625lm | |
| Power | 6W | |
| Colour Temperature | 6500K | |
| Voltage | 3.7V | |
| Rechargeable | Yes | |
| Anti-corrosive | No | |
| IP Rating | IP54 | |
| Length | 270mm | |
| Minimum Operating Temperature | -10°C | |
| Cable Length | 270mm | |
| Width | 270mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Work Light | ||
Lamp Type LED | ||
Plug Type USB Type C | ||
Sub Type Folding Worklight | ||
Luminous Flux 625lm | ||
Power 6W | ||
Colour Temperature 6500K | ||
Voltage 3.7V | ||
Rechargeable Yes | ||
Anti-corrosive No | ||
IP Rating IP54 | ||
Length 270mm | ||
Minimum Operating Temperature -10°C | ||
Cable Length 270mm | ||
Width 270mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Rechargeable Heavy Duty Folding Inspection COB LED Worklight Lamp Slim Design
The RS PRO Folding heavy duty COB LED folding inspection lamp has a slim design and folds up for safe storage protecting the LED lights when not in use. With a light head that rotates 120 degrees and the strong magnetic base you can focus the light as needed plus, the tough and strong housing complete with rubberised grips makes this a multi-purpose inspection lamp suitable for various applications. The many features with this RS PRO inspection lamp include battery level indicators, quick charging time, three switch sequence modes from flashlight to floodlight with a maximum luminosity of 625 lm.
Features & Benefits
Applications
Work lights are an essential health and safety precaution when working within a professional or home environment where light is limited. RS PRO work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Available in various types, shapes, and sizes, work lights are suitable for many different applications including:
Is this battery or mains operated?
This Folding inspection light is battery operated powered by a 3.7 V 2600mAh Li-ion battery plus is re-chargeable
How long does it take to charge fully?
It will take 4 hours to fully charge the battery
Supplied with
USB Type-C charging cable 1m
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
IK07
관련된 링크들
- Flex Rechargeable LED Folding Worklight Work Light, 4000 lm, USB Type C Plug, 18V
- Flex LED Folding Worklight Work Light, 1000 lm, 18V
- Nightsearcher Rechargeable Work Light Work Light 2500 lm, USB Type C Plug, 21V
- Nightsearcher Rechargeable Work Light Work Light 1000 lm, USB Type C Plug, IP65
- Nightsearcher Rechargeable Work Light Work Light 3500 lm, USB Type C Plug, IP65
- Coast Rechargeable LED Rechargeable Torch Work Light, 1750 lm, USB Plug, IP54
- Nebo Rechargeable LED Work Lamp Work Light, 3000 lm, USB, USB Plug, IPX4, IPX4
- Nightsearcher Rechargeable Work Light Work Light 6500 lm, USB Type C Plug, 14.8V, IPX4