LEDLENSER Rechargeable LED Right Angle Torch Work Light, 300 lm, 7.2V, IP68

Subtotal (1 unit)*

₩975,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 41 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩975,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
360-004
제조사 부품 번호:
EXC6R
제조업체:
LEDLENSER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

LEDLENSER

Product Type

Work Light

Lamp Type

LED

Sub Type

Right Angle Torch

Power

7.03W

Luminous Flux

300lm

Housing Material

Aluminium

Voltage

7.2V

Colour Temperature

6500K

Rechargeable

Yes

IP Rating

IP68

Height

390mm

Length

176mm

Cable Length

5m

Housing Finish

Anodised

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Width

110mm

Standards/Approvals

RoHS

Lamp Supplied

Yes

Series

Work

COO (Country of Origin):
CN

Ledlenser Work Series Work Light, 7.03W Power, 7.2V Voltage - EXC6R


This work light is a portable rechargeable LED lamp designed for demanding on-site illumination. It operates across a wide ambient range and is enclosed in a robust anodised aluminium housing to withstand wet and dusty conditions while supplying daylight-balanced light for inspection and general tasks.

Features and Benefits:


• 300lm output provides focused illumination for detailed tasks
• 6500K colour temperature delivers daylight-equivalent visibility
• IP68 rating allows continuous use in submerged or dusty environments
• Rechargeable design removes dependence on disposable batteries
• 5m cable offers flexible placement without extension leads

Applications


• Suitable for workshop inspection under artificial daylight conditions
• Ideal for mobile maintenance in wet environments
• Used for site inspections where reliable portable lighting is needed
• Can be used for vehicle servicing and underside examinations
• Suitable for industrial operations up to +40°C ambient

What temperatures can it operate within?


It supports operation from -20°C up to +40°C.

What is the construction of the enclosure?


The body is MADE from anodised aluminium providing corrosion resistance.

How is power supplied and what are electrical ratings?


It runs from a 7.2V supply and consumes 7.03W during operation.

How long is the attached cable and what does it enable?


The fitted cable is 5m long and allows extended reach from supply points.

Which approvals govern material restrictions for this product?


It conforms to RoHS requirements for restricted substances.

관련된 링크들