RS PRO Black Polyethylene Work Gloves, Size 9, Latex Coating

Subtotal (1 pair)*

₩11,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 481 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩11,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
869-1613
Distrelec 제품 번호:
304-20-055
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Work Gloves

Size

9

Material

Polyethylene

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

Yes

Number of Gloves

1

Series

RS PRO

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

No

Coating

Latex

Standards/Approvals

CE, EN 420 2003

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

제외

RS PRO, Black Latex Coated Work Gloves, Size 9 2


Do you work in an environment where there's a high risk of cutting your hands or fingers? These latex-coated work gloves from the RS PRO range are rated as cut level five, the highest rating according to EN 388 European cut resistance standards. This means they ensure your hands are protected against extreme cut hazards. The gloves are designed for a snug fit, so they'll feel comfortable when you wear them for long periods of time, helping to reduce fatigue in your hands. Their palms have a crinkle latex coating to improve their water resistance and provide a better grip, allowing you to move your hands freely. You'll commonly see them worn by workers in glazing and glass manufacturing and the automotive and construction industries. They're also useful for handling items such as timber and wooden panels.

Features and Benefits


  • No EN374 chemical rating

  • EN388 abrasion rating of 4

  • EN388 blade rating of 5

  • EN388 puncture rating of 3

  • EN388 tear rating of 4

  • No EN407 thermal rating

  • No EN511 cold rating

  • Polyethylene glove material

  • Latex glove coating

  • Glove size of 9

  • Black in colour

  • Two gloves

  • Cut-resistant

  • 관련된 링크들