Skytec SAPPHIRE AERO PU Black, Grey High Performance Polyethylene Work Gloves, Size 10, Polyurethane Coating

Subtotal (1 pair)*

₩16,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 59 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩16,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-5726
제조사 부품 번호:
SKG00044FJ
제조업체:
Skytec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Skytec

Size

10

Product Type

Work Gloves

Material

High Performance Polyethylene

Lining Material

High Performance Polyethylene

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016

Coating

Polyurethane

Mechanical Hazards EN 388

Yes

Number of Gloves

1

Resistance Features

Cut Resistant

Series

SAPPHIRE AERO PU

Standards/Approvals

CE

제외

COO (Country of Origin):
CN
The Skytec Glove is a second skin cut resistant glove that excels in performance and comfort. It is a thin, soft and ideal for high dexterity tasks, this glove features a PU coating on the palm for effortlessly handling small parts. The durable polyurethane palm coating ensures excellent protection against abrasion, while the reinforced thumb crotch enhances overall durability. With touchscreen capabilities for device usage, a design focused on easy movement and continuous wear, and a breathable back of the hand to reduce perspiration.

Medium cut resistant Level C

Seamless knit prevents irritation

Elasticated wrist provides a secure fit

Glass and steel fibre free reduce risks of irritation

18 gauge seamless liner offers flexibility and comfort

관련된 링크들