RS PRO Orange Latex Work Gloves, Size 9, Latex Coating

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 pair)*

₩8,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 697 개 단위 배송 준비 완료
  • 추가로 2026년 11월 18일 부터 1,519 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩8,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-5210
제조사 부품 번호:
LN632-09
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Work Gloves

Size

9

Material

Latex

Colour

Orange

EN 388 Abrasion

No

EN 388 Tear

No

EN 388 Puncture

No

EN388 Cut - TDM-100 Test

No

EN 388 Blade

Yes

EN388 Cut - Coup Test

No

Resistance Features

Good Dexterity

Number of Gloves

2

Safety Standard

EN 388:2016

Coating

Latex

EN 374 Chemical

No

Standards/Approvals

EN388:2016 2143B, EU

EN 511 Cold

No

EN 407 Thermal

No

제외

COO (Country of Origin):
BD

RS PRO Latex Coated Work Glove


Introducing the range of RS PRO Latex Coated Work Gloves, a high-quality general-purpose solution for a wide range of applications from basic handling tasks to food processing and engineering. These durable re-usable gloves are designed with a high level of abrasion resistance and optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.

Features and Benefits:


  • These RS PRO Work Gloves are the perfect solution for a wide range of applications from food processing and engineering to general purpose tasks like handling and lifting

  • Designed for increased levels of dexterity and comfort, the glove is made from durable polycotton and offers a seamless ribbed cuff to ensure a secure and comfortable fit

  • The glove has a textured Latex coating on the palm and fingers to give the wearer a secure grip, especially when handling and lifting objects with smooth surfaces or working in wet or oily conditions

  • Available in a range of sizes and colours

  • Applications:


    Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들