RS PRO Blue Nylon Good Dexterity Work Gloves, Size 7, Polyurethane Coating
- RS 제품 번호:
- 253-5192
- 제조사 부품 번호:
- LN615-07
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 253-5192
- 제조사 부품 번호:
- LN615-07
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
제외
- COO (Country of Origin):
- CN
RS PRO Nitrile Coated Work Glove
Introducing the range of RS PRO Nitrile Coated Work Gloves, a high-quality general-purpose solution for a wide range of applications like manufacturing and assembly where oil is present, metal working, heavy handling tasks and much more. These durable re-usable gloves are designed with a high level of abrasion resistance and optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Blue Nylon Work Gloves, Size 8, Polyurethane Coating
- Liscombe Contact Touch Blue Nylon Work Gloves, Size 10, Polyurethane Coating
- Liscombe Contact Touch Blue Nylon Work Gloves, Size 8, Polyurethane Coating
- Liscombe Black Nylon Work Gloves, Size 7, Polyurethane Coating
- Liscombe Grey Nylon Work Gloves, Size 7, Polyurethane Coating
- RS PRO Black Nylon Work Gloves, Size 7, Polyurethane Coating
- RS PRO Grey Nylon, Polyurethane Work Gloves, Size 10, Polyurethane Coating
- RS PRO Grey Nylon, Polyurethane Work Gloves, Size 9, Polyurethane Coating
