Honeywell Safety Camapur Comfort White Polyamide Abrasion Resistant, Tear Resistant Work Gloves, Size 7, Polyurethane
- RS 제품 번호:
- 537-098
- 제조사 부품 번호:
- 061707941E
- 제조업체:
- Honeywell Safety
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
10 미터가 들어있는 1트레이
₩43,820.00
- RS 제품 번호:
- 537-098
- 제조사 부품 번호:
- 061707941E
- 제조업체:
- Honeywell Safety
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell Safety | |
| Glove Size | 7 | |
| Primary Glove Application | Abrasion Resistant, Tear Resistant | |
| Glove Material | Polyamide | |
| Main Colour of Glove | White | |
| Number of Gloves | 1Pair | |
| Glove Coating | Polyurethane | |
| Range | Camapur Comfort | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell Safety | ||
Glove Size 7 | ||
Primary Glove Application Abrasion Resistant, Tear Resistant | ||
Glove Material Polyamide | ||
Main Colour of Glove White | ||
Number of Gloves 1Pair | ||
Glove Coating Polyurethane | ||
Range Camapur Comfort | ||
제외
- COO (Country of Origin):
- CN
The Honeywell Safety Camapur Comfort 617 designed with a seamless liner, knit wrist, and polyurethane-coated fingertips, is made from polyamide. It delivers excellent fit, very good sensitivity, and breathability. It provides good resistance to mechanical damage and enables fatigue-free working.
Color white
Size 7
Washable
Marked according to size with different colors on the wristband
Especially economic as gloves are ambidextrous
Size 7
Washable
Marked according to size with different colors on the wristband
Especially economic as gloves are ambidextrous
관련된 링크들
- MTS Camapur Comfort 617 White Polyurethane Work Gloves, Size 7
- RS PRO Black Abrasion Resistant, Tear Resistant Work Gloves, Size 10, Polyurethane Coating
- RS PRO Grey Abrasion Resistant, Tear Resistant Work Gloves, Size 11, Polyurethane Coating
- RS PRO Black Abrasion Resistant, Tear Resistant Work Gloves, Size 9, Polyurethane Coating
- RS PRO Grey Abrasion Resistant, Tear Resistant Work Gloves, Size 9, Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves, Size 8, Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves, Size 11, Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves, Size 7, Polyurethane Coating

