RS PRO Pozidriv Countersunk Steel Wood Screw, Passivated Zinc Plated, 3 mm Thread 12 mm Length
- RS 제품 번호:
- 263-1808
- Distrelec 제품 번호:
- 304-17-340
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (100 units, in boxes of 100)*
₩5,640.00
재고있음
- 추가로 2026년 9월 28일 부터 391 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 - 4 | ₩5,640.00 | ₩56.00 |
| 5 - 9 | ₩5,440.00 | ₩54.00 |
| 10 - 29 | ₩5,240.00 | ₩52.00 |
| 30 - 149 | ₩5,100.00 | ₩52.00 |
| 150 + | ₩4,200.00 | ₩42.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-1808
- Distrelec 제품 번호:
- 304-17-340
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Wood Screw | |
| Thread | 3 mm | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Material | Steel | |
| Finish | Passivated Zinc Plated | |
| Standards/Approvals | DIN 84, DIN 7985, ISO 7380, DIN 85, DIN 912, DIN 916, DIN 931, DIN 933, DIN 963, DIN 964, DIN 965, DIN 965T, ISO 7379, DIN 7985T | |
| Length | 12mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Wood Screw | ||
Thread 3 mm | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Material Steel | ||
Finish Passivated Zinc Plated | ||
Standards/Approvals DIN 84, DIN 7985, ISO 7380, DIN 85, DIN 912, DIN 916, DIN 931, DIN 933, DIN 963, DIN 964, DIN 965, DIN 965T, ISO 7379, DIN 7985T | ||
Length 12mm | ||
제외
RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc-Plated, 3 mm Thread, 12 mm Length
These countersunk steel screws from RS PRO are a sensible choice when you need reliable fasteners to join chipboards, medium-density fibre (MDF) boards or timber. Their threads go all the way up to the underside of the head for when you need an extra-strong hold.
The screws have a Pozidriv head which means you can generate more twisting force than with regular screws, ensuring you get a firm and secure connection. The screw heads are designed so you can insert them flush or below the surface of your wooden boards, which allows for a smoother surface. The fasteners are made of steel with a yellow plated zinc finish, which provides a protective layer that prevents corrosion and ensures longevity.
You don't need to drill pilot holes with most types of timber when you use these screws, which saves you time and effort. They come in a bag of 100 so you'll have plenty of them in stock.
Features and Benefits
• Pozidriv drive type
• Yellow passivated, zinc-plated finish
• Countersunk head shape
• Length of 12 mm
• Steel material
• Thread size of 3 mm
관련된 링크들
- RS PRO Pozidriv Countersunk Steel Wood Screw, Passivated Zinc Plated, Metric Thread 30 mm Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Passivated Zinc Plated, 4 mm Thread 35 mm Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Passivated Zinc Plated, 5 mm Thread 100 mm Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Passivated Zinc Plated, 5 mm Thread 60 mm Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Passivated Zinc Plated, 5 mm Thread 50 mm Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Passivated Zinc Plated, 6 mm Thread 90 mm Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Passivated Zinc Plated, 4 mm Thread 60 mm Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Passivated Zinc Plated, 4 mm Thread 30 mm Length