Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 400 mA, 24.2 μH, 10.3 mm dia.
- RS 제품 번호:
- 923-6321
- 제조사 부품 번호:
- 760308101217
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩26,120.00
재고있음
- 추가로 2026년 11월 02일 부터 2 개 단위 배송
- 추가로 2026년 11월 09일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 44 | ₩13,060.00 | ₩26,120.00 |
| 46 + | ₩12,770.00 | ₩25,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 923-6321
- 제조사 부품 번호:
- 760308101217
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Wireless Charging Coil | |
| Inductance | 24.2μH | |
| Function | Receiver | |
| Maximum DC Current | 400mA | |
| Maximum DC Resistance | 1.4Ω | |
| Packaging | Release Tape | |
| Minimum Quality Factor | 13 | |
| Series | WE-WPCC | |
| Core Material | Ferrite | |
| Mount Type | Radial | |
| Minimum Operating Temperature | -20°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Self Resonant Frequency | 14.5MHz | |
| Maximum Operating Temperature | 105°C | |
| Length | 25mm | |
| Height | 1.86mm | |
| Width | 10.3mm | |
| Standards/Approvals | EN 61760-1:2006 | |
| Diameter | 10.3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Wireless Charging Coil | ||
Inductance 24.2μH | ||
Function Receiver | ||
Maximum DC Current 400mA | ||
Maximum DC Resistance 1.4Ω | ||
Packaging Release Tape | ||
Minimum Quality Factor 13 | ||
Series WE-WPCC | ||
Core Material Ferrite | ||
Mount Type Radial | ||
Minimum Operating Temperature -20°C | ||
Inductance Tolerance ±10 % | ||
Maximum Self Resonant Frequency 14.5MHz | ||
Maximum Operating Temperature 105°C | ||
Length 25mm | ||
Height 1.86mm | ||
Width 10.3mm | ||
Standards/Approvals EN 61760-1:2006 | ||
Diameter 10.3mm | ||
- COO (Country of Origin):
- TW
Wurth WE-WPCC Series Qi Wireless Power Charging Coils
From Wurth Elektronik comes the WE-WPCC Series Qi wireless charging coils, an innovative wireless way to charge portable electronic devices such as mobile phones.
Current charging technologies make it impossible to charge devices of different brands from a single energy source. With the Wireless Power Consortium, Wurth has developed the Qi standard of a pioneering wireless charging technology.
Features
• Simply placing a device onto the QI charging station replaces the need for wired power charging.
• Devices on the charging surface are charged through magnetic induction.
• The Qi interface guarantees the compatibility of the devices, enabling every device, regardless of brand or manufacturer, to be charged on the charging surface.
• The transmitter and receiver coils are inductively coupled. The coupling ensures the AC current in the transmit coil generates a magnetic field which induces a voltage in the receive coil to power a device.
• The magnetic field between the coils is highly concentrated, exposing the user to only a small leakage field. An EMI shield on the back of the coil minimises the leakage field.
• Instead of bifilar, the coils are wound with litz wire, ensuring outstanding performance with the highest Q values and lowest DCRs.
• When used together, the receiver and transmistter coils achieve an efficiency of up to 75%.
Product Application Information
Wurth Elektronik wireless charging coils are ideal for use with devices such as fitness trackers and smart watches that have many mating cycles. Wireless technology avoids damaging connectors through repeated use. This series of wireless charging coils are suitable for portable devices used in clean areas where connectors could pose a risk of contamination or pollution. For example, industrial clean rooms and medical facilities. WE-WPCC wireless charging coils can also be used in explosion sensitive environments where a physical connection could be dangerous.
Other suitable applications for WE-WPCC charging coils include smart sensors and consumer products such as walkie talkies, smartphone sleeves, headsets and portable media players.
관련된 링크들
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 400 mA, 24.2 μH, 10.3 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 1.1 A, 26 μH, 19 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 500 mA, 7.2 μH, 6 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 5 A, 8 μH, 0.9 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 700 mA, 11.8 μH, 15 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 800 mA, 13 μH, 10.3 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 1.5 A, 47 μH, 26.3 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 1.7 A, 7.9 μH, 29 mm dia.