Siemens Wireless Access Point Bluetooth

Subtotal (1 unit)*

₩575,520.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 1 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩575,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-3221
제조사 부품 번호:
7KN1110-0MC00
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Wireless Access Point

Wireless Technology

Bluetooth

Transmission Speed

800Mbps

Nominal Supply Voltage

24 V dc

Mount Type

DIN Rail

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

70mm

Weight

50g

Standards/Approvals

No

Width

18mm

Height

90mm

COO (Country of Origin):
HU
The Siemens 7KN Powercenter 1000 collect the data for communication and measurement capable miniature circuit breakers 5SL6 COM, AFDD/LS switches 5SV6 COM, auxiliary/fault signal switches 5ST3 COM. They communicate wirelessly within a switchgear panel or an installation distribution board with up to 24 terminal devices each. The measured values are stored in the 7KN Powercenter 1000, which can be retrieved on site via Bluetooth with a mobile terminal or forwarded to higher-level systems via Modbus TCP.

IP20 protection class

Operating temperature -25 °C to +60 °C

관련된 링크들