D-Link WiFi 6 AX3000 Outdoor Access Point 1 Port Wireless Access Point, 802.11a/b/g/n/ac/ax, 3000Mbps

Subtotal (1 unit)*

₩726,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩726,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
619-675
제조사 부품 번호:
DAP-X3060OU
제조업체:
D-Link
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

D-Link

Product Type

Wireless Access Point

Wireless Technology

Wi-Fi 6

Wi-Fi Standard

802.11a/b/g/n/ac/ax

Network Speed

3000Mbps

Supported Frequency Bands

5.85GHz

Wireless Data Rate

2402Mbps

Wi-Fi Band

5GHz

Number of LAN Ports

1

Security Protocols

WPA3TM, WPA, Mac, WPA2, WEP

Height

277mm

Standards/Approvals

UL, EN60601-1-2, FCC, CE, IEEE 802.3u/ab, IEEE 802.3az, IP68, IEEE 802.11a/b/g/c/ax, IEEE 802.3at PoE

Weight

1.16kg

Depth

5mm

Width

240mm

COO (Country of Origin):
TW
The D-Link Nuclias Connect outdoor access point delivers high performance Wi-Fi 6 speeds with enhanced capacity interference-free coverage and centralized management via D-Link’s Nuclias Connect software. It features breathable pores for heat and humidity dissipation while repelling water ensuring durability in outdoor environments. With Band Steering for optimal frequency use a 2.5-Gigabit PoE LAN port for expansive backhaul and support for PoE 802.3at it enables cleaner easier deployments and reduced latency with increased network efficiency.

IP68 water and dust-proof housing for outdoor environments

Weather resistant from temperatures between -30°C and 60°C

One RJ45 console port for debugging

관련된 링크들