Anybus AWB2030 7 Port WiFi Extender, IEEE 802.11 n, 65Mbps

Subtotal (1 unit)*

₩981,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩981,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
100-587
제조사 부품 번호:
AWB2030-B
제조업체:
Anybus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Anybus

Product Type

WiFi Extender

Wireless Technology

802.11n

Wi-Fi Standard

IEEE 802.11 n

Network Speed

65Mbps

Wireless Data Rate

20Mbps

Number of LAN Ports

7

Height

75mm

Diameter

68mm

Depth

75mm

Weight

84g

Standards/Approvals

RoHS

COO (Country of Origin):
SE
The HMS Networks Wireless Bolt Ethernet RJ45 PoE - Black connects Ethernet-based machines to wireless networks via Bluetooth®, Bluetooth Low Energy, or Wi-Fi. Designed for multi-directional applications, it's ideal for establishing wireless connections with roaming machines, such as AGVs or control cabinets from any angle.

The HMS Networks Wireless Bolt Ethernet RJ45 PoE - Black connects Ethernet-based machines to wireless networks via Bluetooth®, Bluetooth Low Energy, or Wi-Fi. Designed for multi-directional applications, it's ideal for establishing wireless connections with roaming machines, such as AGVs or control cabinets from any angle.


Low total cost of ownership

Designed for multi-directional applications

High speed roaming dual network bridge

Easy access to data

관련된 링크들