JST 10 Way Female XSR Female XSR Wire to Board Cable, 50 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 10 units)*

₩44,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,110 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
10 - 240₩4,486.00₩44,860.00
250 - 490₩4,388.00₩43,880.00
500 +₩4,294.00₩42,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
820-1692
제조사 부품 번호:
10XSRXSR36L50
제조업체:
JST
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

JST

Product Type

Wire to Board Cable

Connector Type A

XSR

Connector Type B

XSR

Series

XSR

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

10

Jacket Colour

Natural

Cable Length

50mm

Jacket Material

Polyamide

Voltage

30V

Standards/Approvals

Recognised E60389, Certified LR20812, RoHS

COO (Country of Origin):
GB

JST XSR Series 0.6 mm Wire to Board IDC Wire to Board Cable Assemblies


XSR Series wire to board IDC cable assemblies consisting of a cable terminated either end by a 0.6mm XSR series IDC socket. These XSR sockets have a Compact space saving design and feature a twin U-slot IDC contact design for a reliable electrical connection. The housings of these XSR sockets also feature a strain relief structure that offers extra support to the cables. A locking mechanism ensures the XSR socket mates securely with the XSR header. An audible click indicates that a secure connection has been made.

These XSR 0.6 mm wire-to-board cable assemblies mate with the XSR 0.6 mm SMT PCB headers and are available with 50 mm or 150 mm cable lengths.

0.6mm Wire-to-Board - JST XSR Connectors


관련된 링크들