TE Connectivity 8 Way Wire to Board Cable, 300 mm
- RS 제품 번호:
- 286-8670
- 제조사 부품 번호:
- 2405416-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 286-8670
- 제조사 부품 번호:
- 2405416-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Wire to Board Cable | |
| Series | 2405416 | |
| Number of Rows A | 2 | |
| Number of Contacts A | 8 | |
| Jacket Colour | Orange | |
| Cable Length | 300mm | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Wire to Board Cable | ||
Series 2405416 | ||
Number of Rows A 2 | ||
Number of Contacts A 8 | ||
Jacket Colour Orange | ||
Cable Length 300mm | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable assembly is available in various centreline pitches, including 1.0mm, 1.25mm, 1.5mm, 2.0mm, and 2.5mm. This connector system supports both vertical and horizontal (right angle) mounting for versatility. Utilizing square-peg technology, it ensures compatibility with industry-standard products. HPI connectors are suitable for routing signals or low power through devices and can be used to connect multiple printed circuit boards in applications requiring inter-board connections.
Provides design flexibility
Cost-effective wire-to-board
Ensures proper compatibility of both the header and the housing
Prevents stubbing contacts
Enables interchangeability with industry-standard designs
관련된 링크들
- TE Connectivity 3 Way Wire to Board Cable, 300 mm
- TE Connectivity 10 Way Wire to Board Cable, 300 mm
- TE Connectivity 12 Way Wire to Board Cable, 300 mm
- TE Connectivity 5 Way Wire to Board Cable, 300 mm
- TE Connectivity 8 Way Wire to Board Cable, 300 mm
- TE Connectivity Wire to Board Cable, 300 mm
- TE Connectivity 6 Way Wire to Board Cable, 300 mm
- TE Connectivity 4 Way Wire to Board Cable, 300 mm