Molex 6 Way Female Mini-Fit Jr to 6 Way Female Mini-Fit Jr Wire to Board Cable, 2 m
- RS 제품 번호:
- 238-7643
- Distrelec 제품 번호:
- 304-31-425
- 제조사 부품 번호:
- 215330-0620
- 제조업체:
- Molex
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 10 units)*
₩473,680.00
일시적 품절
- 2027년 4월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 10 - 40 | ₩47,368.00 | ₩473,680.00 |
| 50 - 240 | ₩45,946.00 | ₩459,460.00 |
| 250 + | ₩45,028.00 | ₩450,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-7643
- Distrelec 제품 번호:
- 304-31-425
- 제조사 부품 번호:
- 215330-0620
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Connector Type A | Mini-Fit Jr | |
| Product Type | Wire to Board Cable | |
| Series | 215330 | |
| Connector Type B | Mini-Fit Jr | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 2m | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Connector Type A Mini-Fit Jr | ||
Product Type Wire to Board Cable | ||
Series 215330 | ||
Connector Type B Mini-Fit Jr | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 2m | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- IN
The Molex Mini-Fit Jr. 215330 series discrete cable assembly is designed for power or wire-to-board applications. The assembly is made of brass over tin plating terminations and nylon resin.
EU RoHS compliant
EU ELV non relevant
Mates with Mini-Fit Jr. headers and Mini-Fit Jr. plugs
관련된 링크들
- Molex 6 Way Female Mini-Fit Jr to 6 Way Female Mini-Fit Jr Wire to Board Cable, 1 m
- Molex 6 Way Female Mini-Fit Jr to 6 Way Female Mini-Fit Jr Wire to Board Cable, 500 mm
- Molex 6 Way Female Mini-Fit Jr to 6 Way Female Mini-Fit Jr Wire to Board Cable, 2 m
- Molex 5 Way Female Mini-Fit Jr to 5 Way Female Mini-Fit Jr Wire to Board Cable, 1 m
- Molex 3 Way Female Mini-Fit Jr to 3 Way Female Mini-Fit Jr Wire to Board Cable, 1 m
- Molex 4 Way Female Mini-Fit Jr to 4 Way Female Mini-Fit Jr Wire to Board Cable, 1 m
- Molex 4 Way Female Mini-Fit Jr to 4 Way Female Mini-Fit Jr Wire to Board Cable, 500 mm
- Molex 2 Way Female Mini-Fit Jr to 2 Way Female Mini-Fit Jr Wire to Board Cable, 2 m