Molex 3 Way Female IDC to 3 Way Female IDC Wire to Board Cable, 600 mm
- RS 제품 번호:
- 219-2995
- 제조사 부품 번호:
- 217465-1033
- 제조업체:
- Molex
대량 구매 할인 받기
25개 더 담고 ₩6,900.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 5 units)*
₩76,460.00
일시적 품절
- 2027년 6월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 5 - 20 | ₩15,292.00 | ₩76,460.00 | - |
| 25 - 45 | ₩15,016.00 | ₩75,080.00 | ₩6,900.00 |
| 50 - 170 | ₩14,748.00 | ₩73,740.00 | ₩27,200.00 |
| 175 - 370 | ₩14,512.00 | ₩72,560.00 | ₩136,500.00 |
| 375 + | ₩14,244.00 | ₩71,220.00 | ₩393,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 219-2995
- 제조사 부품 번호:
- 217465-1033
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | IDC | |
| Series | 217465 | |
| Connector Type B | IDC | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Jacket Material | Nylon | |
| Voltage | 600Vrms | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A IDC | ||
Series 217465 | ||
Connector Type B IDC | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Jacket Material Nylon | ||
Voltage 600Vrms | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- CN
The Molex Off-the-Shelf Ultra-Fit Cable Assemblies deliver an 11.0 to 14.0A current rating and offer a variety of cable lengths with the tangless feature that allows the terminal locking mechanism to be incorporated into the receptacle housing
Allows same-circuit, multiple-connector use with
virtually no chance of cross mating
Color coding provides visual indication of the proper
mating connector — enabling faster assembly
Reduces operator fatigue and improves
assembly compliance for high-circuit
applications
관련된 링크들
- Molex 2 Way Female IDC to 2 Way Female IDC Wire to Board Cable, 600 mm
- Molex 4 Way Female IDC to 4 Way Female IDC Wire to Board Cable, 600 mm
- Molex 6 Way Female IDC to 6 Way Female IDC Wire to Board Cable, 600 mm
- Molex 5 Way Female IDC to 5 Way Female IDC Wire to Board Cable, 600 mm
- Molex 8 Way Female IDC to 8 Way Female IDC Wire to Board Cable, 600 mm
- Molex 3 Way Female IDC to 3 Way Female IDC Wire to Board Cable, 150 mm
- Molex 3 Way Female IDC to 3 Way Female IDC Wire to Board Cable, 300 mm
- Molex 6 Way Female IDC to 6 Way Female IDC Wire to Board Cable, 300 mm