Molex 4 Way Female Mini-Lock to 4 Way Female Mini-Lock Wire to Board Cable, 300 mm
- RS 제품 번호:
- 213-4369
- 제조사 부품 번호:
- 151370403
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
114개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩20,020.00
재고있음
- 182 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 112 | ₩10,010.00 | ₩20,020.00 | - |
| 114 - 224 | ₩9,800.00 | ₩19,600.00 | 2% |
| 226 + | ₩9,590.00 | ₩19,180.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-4369
- 제조사 부품 번호:
- 151370403
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Connector Type A | Mini-Lock | |
| Product Type | Wire to Board Cable | |
| Connector Type B | Mini-Lock | |
| Series | 15137 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | Polybutylene Terephthalate | |
| Voltage | 250V | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Connector Type A Mini-Lock | ||
Product Type Wire to Board Cable | ||
Connector Type B Mini-Lock | ||
Series 15137 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material Polybutylene Terephthalate | ||
Voltage 250V | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- IN
The Molex Mini-Lock have a single row, compact space saving design with a small 2.50 mm pitch. These Mini-Lock off-the-shelf connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It is available in 4 configuration with cable length of 300 mm and it is used with Mini-Lock vertical potting header 53517.
Matte Tin plated termination
Crimp or compression type termination interface
관련된 링크들
- Molex 4 Way Female Mini-Lock to 4 Way Female Mini-Lock Wire to Board Cable, 300 mm
- Molex 4 Way Female Mini-Lock to 4 Way Female Mini-Lock Wire to Board Cable, 600 mm
- Molex 4 Way Female Mini-Lock to 4 Way Female Mini-Lock Wire to Board Cable, 100 mm
- Molex 10 Way Female Mini-Lock to 10 Way Female Mini-Lock Wire to Board Cable, 300 mm
- Molex 12 Way Female Mini-Lock to 12 Way Female Mini-Lock Wire to Board Cable, 300 mm
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 300 mm
- Molex 6 Way Female Mini-Lock to 6 Way Female Mini-Lock Wire to Board Cable, 300 mm
- Molex 8 Way Female Mini-Lock to 8 Way Female Mini-Lock Wire to Board Cable, 300 mm