Molex 5 Way Male Mini-Fit Jr to 5 Way Male Mini-Fit Jr Wire to Board Cable, 150 mm
- RS 제품 번호:
- 205-1009
- 제조사 부품 번호:
- 215322-1051
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 25 units)*
₩222,850.00
일시적 품절
- 2027년 7월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 25 - 25 | ₩8,914.00 | ₩222,840.00 | - |
| 50 - 75 | ₩8,690.00 | ₩217,260.00 | 2% |
| 100 + | ₩8,516.00 | ₩212,920.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-1009
- 제조사 부품 번호:
- 215322-1051
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Connector Type A | Mini-Fit Jr | |
| Product Type | Wire to Board Cable | |
| Series | 215322 | |
| Connector Type B | Mini-Fit Jr | |
| Connector Gender A | Male | |
| Number of Rows A | 1 | |
| Connector Gender B | Male | |
| Number of Rows B | 1 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | Nylon | |
| Voltage | 600V | |
| Standards/Approvals | REACH, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Connector Type A Mini-Fit Jr | ||
Product Type Wire to Board Cable | ||
Series 215322 | ||
Connector Type B Mini-Fit Jr | ||
Connector Gender A Male | ||
Number of Rows A 1 | ||
Connector Gender B Male | ||
Number of Rows B 1 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material Nylon | ||
Voltage 600V | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TH
The Molex Standard Mini-Fit TPA2 and non-TPA Cable Assemblies has deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating to facilitate both prototyping and global production. It is used in home, appliance and home office automotive: inside devices.
Multi-colour cable configurations with Mini-Fit TPA2 and non-TPA Connectors available off the shelf
Pin-to-pin mapping from receptacle to PCB header
Available in single- and dual-row configurations
Assembled in ISO/TS16949- certified facilities
Both custom and off-the-shelf assemblies available
UL 1007 and UL 1015 discrete wires (dual-row versions); UL 1061 and UL 1015 discrete wires (single-row versions)
관련된 링크들
- Molex 5 Way Male Mini-Fit Jr to 5 Way Male Mini-Fit Jr Wire to Board Cable, 150 mm
- Molex 3 Way Male Mini-Fit Jr to 3 Way Male Mini-Fit Jr Wire to Board Cable, 150 mm
- Molex 3 Way Male Mini-Fit Jr to 3 Way Male Mini-Fit Jr Wire to Board Cable, 130 mm
- Molex 2 Way Male Mini-Fit Jr to 2 Way Male Mini-Fit Jr Wire to Board Cable, 600 mm
- Molex 3 Way Male Mini-Fit Jr to 3 Way Male Mini-Fit Jr Wire to Board Cable, 600 mm
- Molex 3 Way Male Mini-Fit Jr to 3 Way Male Mini-Fit Jr Wire to Board Cable, 300 mm
- Molex 5 Way Male Mini-Fit Jr to 5 Way Male Mini-Fit Jr Wire to Board Cable, 600 mm
- Molex 4 Way Male Mini-Fit Jr to 4 Way Male Mini-Fit Jr Wire to Board Cable, 600 mm