Molex 4 Way Male Mini-Fit Jr to 4 Way Male Mini-Fit Jr Wire to Board Cable, 150 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

7개 더 담고 ₩1,120.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩7,600.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
절감
1 - 6₩7,600.00-
7 - 12₩7,440.00₩1,120.00
13 +₩7,280.00₩4,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-1004
제조사 부품 번호:
215322-1041
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Connector Type A

Mini-Fit Jr

Product Type

Wire to Board Cable

Series

215322

Connector Type B

Mini-Fit Jr

Connector Gender A

Male

Number of Rows A

1

Connector Gender B

Male

Number of Rows B

1

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

150mm

Voltage

600V

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
IN
The Molex Standard Mini-Fit TPA2 and non-TPA Cable Assemblies has deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating to facilitate both prototyping and global production. It is used in home, appliance and home office automotive: inside devices.

Multi-colour cable configurations with Mini-Fit TPA2 and non-TPA Connectors available off the shelf

Pin-to-pin mapping from receptacle to PCB header

Available in single- and dual-row configurations

Assembled in ISO/TS16949- certified facilities

Both custom and off-the-shelf assemblies available

UL 1007 and UL 1015 discrete wires (dual-row versions); UL 1061 and UL 1015 discrete wires (single-row versions)

관련된 링크들