Molex 8 Way Female Mini-Fit Jr to 8 Way Female Mini-Fit Jr Wire to Board Cable, 1 m

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
161-7541
제조사 부품 번호:
245135-0810
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Product Type

Wire to Board Cable

Connector Type A

Mini-Fit Jr

Connector Type B

Mini-Fit Jr

Series

245135

Number of Rows A

2

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

2

Number of Contacts A

8

Number of Contacts B

8

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

1m

Voltage

300V ac

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN
Mini-Fit® Double-ended, Overmolded Assemblies with strain relief are available in multiple circuit sizes and cable lengths for a rugged signal connection

Overmolded strain relief reduces mechanical stress on wires and terminals

Positive latching ensures secure retention when receptacle and Header or receptacle and plug are mated

Polarized mating geometry prevents mismating

Terminal polarization tab ensures the terminals can only be fully inserted into the plugs and receptacles

Mini-Fit Jr. to Mini-Fit Jr. Off-the-Shelf (OTS) Cable Assembly, Dual Row, 1.0m Length, 8 Circuits, Black

관련된 링크들