Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable, 150 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

13개 더 담고 ₩1,300.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩6,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 319 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩6,700.00-
13 - 24₩6,600.00₩1,300.00
25 +₩6,440.00₩6,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-8973
제조사 부품 번호:
45130-0201
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Product Type

Wire to Board Cable

Connector Type A

Nano-Fit

Connector Type B

Nano-Fit

Series

45130

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Black

Cable Length

150mm

Jacket Material

Nylon

Voltage

300V

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

Molex Nano-Fit TPA Discrete Wire Cable Assemblies - 45130 Series


Nano-Fit TPA wire-to-board cable assemblies in a range of cable lengths terminated either end with a Nano-Fit 2.5 mm pitch female connector with TPA (Terminal Position Assurance). These Nano-Fit TPA connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The Nano-Fit TPA connectors have a compact, space saving design and fully isolated contacts which are protected against damage caused by mishandling and mating. A TPA retainer with a secondary locking feature holds the contacts securely in place and reduces Terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Nano-Fit TPA cable assemblies are designed for use with series 105309 and 105311 and 105313 series Nano-Fit PCB headers

Features and Benefits


• Constructed using UL1061 discrete wires for ease of design

• Pin to pin mapping

• 6.5 A maximum current rating

• Fully isolated contacts

• Positive locks on connector housings for secure mating connection

• TPA (Terminal Position Assurance) to reduce Terminal back-out

• Available in a range of cable lengths

Applications


Nano-Fit TPA wire-to-board cable assemblies are Ideal for use in Prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)

Molex 2.5mm Nano-Fit Wire to Board Connector System


관련된 링크들