Molex 8 Way Female PicoClasp to 8 Way Female PicoClasp Wire to Board Cable, 600 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

100개 더 담고 ₩34,200.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 50 units)*

₩683,100.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
50 - 50₩13,662.00₩683,060.00-
100 - 150₩13,320.00₩665,960.00₩34,200.00
200 +₩13,114.00₩655,740.00₩109,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-8969
Distrelec 제품 번호:
304-56-033
제조사 부품 번호:
15133-0806
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Product Type

Wire to Board Cable

Connector Type A

PicoClasp

Series

15133

Connector Type B

PicoClasp

Connector Gender A

Female

Number of Rows A

1

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

8

Number of Contacts B

8

Jacket Colour

Black

Cable Length

600mm

Jacket Material

Nylon

Voltage

50Vrms

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

Molex Pico-Clasp Discrete Wire Cable Assemblies - 15133 Series


Pico-Clasp wire-to-board cable assemblies in a range of cable lengths terminated either end with a Pico-Clasp 1.0 mm pitch female connector. These Pico-Clasp connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The Pico-Clasp connectors have a space saving 1.0 mm pitch and terminals with a low insertion and withdrawal force that enable easy mating and unmating. A positive locking system ensures that the cable assembly is securely attached to the mating connector. These Pico-Clasp cable assemblies are designed for use with series 501331 and 501568 Pico-Clasp PCB headers

Features and Benefits


• Constructed uConstructed using UL1061 discrete wires for ease of design

• Pin to pin mapping

• 1 A maximum current rating in Compact 1 mm pitch

• Low insertion and withdrawal force for easy mating and unmating

• Positive locks on connector housings for secure mating connection

• Available in a range of cable lengths

Product Application Information


Pico-Clasp wire-to-board cable assemblies are Ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)

Molex Pico-Clasp™


The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

관련된 링크들