Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 300 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

100개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 50 units)*

₩311,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 250 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
50 - 50₩6,228.00₩311,440.00-
100 - 150₩6,042.00₩302,100.002%
200 +₩5,920.00₩296,040.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-8070
Distrelec 제품 번호:
304-56-359
제조사 부품 번호:
45132-0403
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Product Type

Wire to Board Cable

Connector Type A

Micro-Fit TPA

Connector Type B

Micro-Fit TPA

Series

45132

Number of Rows A

2

Connector Gender A

Female

Number of Rows B

2

Connector Gender B

Female

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Orange, Red, Yellow, Black

Jacket Material

Nylon, PVC

Cable Length

300mm

Voltage

600V

Standards/Approvals

REACH, RoHS

Molex Micro-Fit TPA Cable Assemblies - 45132 Series


Micro-Fit 3.0 cable assemblies in a range of cable lengths terminated either end with a Micro-Fit 3.0 3 mm pitch female connector with TPA (Terminal Position Assurance). These Micro-Fit 3.0 connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The wires are multi-coloured to assist with correct connection. The Micro-Fit 3.0 receptacle connectors have fully isolated contacts and feature a TPA retainer which holds the contacts securely in place and reduces Terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Micro-Fit 3.0 wire-to-board cable assemblies are designed for use with series 43045 Micro-Fit 3.0 PCB headers and Micro-Fit 3.0 43020 series plug housings.

Features and Benefits


• Constructed using UL1061 discrete wires for ease of design

• Multi-coloured cables for easy identification and correct connection

• 5 A maximum current rating

• Fully isolated contacts

• Friction locks on connector housings for secure mating connection

• TPA (Terminal Position Assurance) to reduce Terminal back-out

• Available in a range of cable lengths

Product Application Information


Micro-Fit 3.0 cable assemblies are Ideal for use in Prototype design and global applications in range of industries. Industries include consumer and home appliances, data and computing (desktops, work stations, power supplies), telecommunications and networking (servers, routers and switches) and automotive and commercial vehicles

Molex Micro-Fit 3.0 Series


관련된 링크들