Molex 1 Way Female Mega-Fit Male/Female No Connector Cable Assembly, 450 mm
- RS 제품 번호:
- 877-767
- 제조사 부품 번호:
- 2317452234
- 제조업체:
- Molex
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 10 units)*
₩198,636.00
일시적 품절
- 2027년 5월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩198,636.00 | ₩19,864.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 877-767
- 제조사 부품 번호:
- 2317452234
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Connector Type A | Mega-Fit | |
| Product Type | Cable Assembly | |
| Series | 231745 | |
| Connector Type B | No Connector | |
| Connector Gender A | Female | |
| Connector Gender B | Male/Female | |
| Number of Contacts A | 1 | |
| Jacket Colour | Black | |
| Cable Length | 450mm | |
| Voltage | 600V ac/dc | |
| Standards/Approvals | UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Connector Type A Mega-Fit | ||
Product Type Cable Assembly | ||
Series 231745 | ||
Connector Type B No Connector | ||
Connector Gender A Female | ||
Connector Gender B Male/Female | ||
Number of Contacts A 1 | ||
Jacket Colour Black | ||
Cable Length 450mm | ||
Voltage 600V ac/dc | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The Molex crimped lead solution enhances connectivity in power and signal cable assemblies. Designed for reliability, it features tangless TPA-capable female connectors optimised for seamless integration in various setups.
Supports a maximum current of 30.0A for robust power delivery
Rated for 600V AC (RMS)/DC, ensuring versatility across applications
Constructed from Durable copper alloy, providing excellent conductivity
Features gold plating for enhanced mating reliability and performance
Complies with EU RoHS, demonstrating commitment to environmental standards
Low-halon certification per IEC 61249-2-21 promotes safety in materials
관련된 링크들
- Molex 1 Way Female Mega-Fit Male/Female No Connector Cable Assembly, 450 mm
- Molex 1 Way Female Mega-Fit to 1 Way Female Mega-Fit Cable Assembly, 450 mm
- Molex 1 Way Female Mega-Fit to 1 Way Female Mega-Fit Cable Assembly, 300 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 300 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Cable Assembly, 500 mm
- Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Cable Assembly, 1 m