Molex Female Pico-Ezmate Crimp PicoBlade Wire, 600 mm
- RS 제품 번호:
- 796-899
- 제조사 부품 번호:
- 36920-0606
- 제조업체:
- Molex
Subtotal (1 Bag of 100 units)*
₩850,840.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩850,840.00 | ₩8,508.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 796-899
- 제조사 부품 번호:
- 36920-0606
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | Wire | |
| Connector Type A | Pico-Ezmate Crimp | |
| Series | 36920 | |
| Connector Type B | PicoBlade | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Voltage | 50V ac, 50V ac | |
| Standards/Approvals | EU RoHS Compliant per EU 2015/863 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type Wire | ||
Connector Type A Pico-Ezmate Crimp | ||
Series 36920 | ||
Connector Type B PicoBlade | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Voltage 50V ac, 50V ac | ||
Standards/Approvals EU RoHS Compliant per EU 2015/863 | ||
- COO (Country of Origin):
- IN
The Molex discrete wire assembly is a dual-ended connector solution is designed for signal and wire-to-board applications, facilitating reliable connections in various electrical setups. Its versatile configuration ensures a smooth integration into existing systems.
Features six loaded circuits for superior connectivity
Constructed with a robust liquid crystal polymer for enhanced durability
Supports a maximum current of 1.5A and voltage of 50V AC/DC
관련된 링크들
- Molex Female Pico-Ezmate Crimp PicoEzmate Wire, 300 mm
- Molex Pico-Ezmate Crimp Crimp Wire PicoEzmate, 300 mm, White
- Molex 6 Way Female PicoBlade to 6 Way Female PicoBlade Wire to Board Cable, 600 mm
- Molex, Pico-Ezmate Female Connector Housing, 1.2 mm Pitch, 3 Way, 1 Row Straight
- Molex, Pico-Ezmate Female Connector Housing, 1.2 mm Pitch, 4 Way, 1 Row Straight
- Molex, Pico-Ezmate Female Connector Housing, 1.2 mm Pitch, 2 Way, 1 Row Straight
- Molex, Pico-Ezmate Female Connector Housing, 1.2 mm Pitch, 5 Way, 1 Row Straight
- Molex Male Picoblade Crimp Male PicoBlade Pre-Crimped Lead, 300 mm
