Phoenix Contact WIREFOX 10 Series Insulated Wire Stripper, 0.02-10 mm², 191mm Overall
- RS 제품 번호:
- 803-4464
- Distrelec 제품 번호:
- 180-31-385
- 제조사 부품 번호:
- 1212150
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩171,320.00
재고있음
- 12 개 단위 배송 준비 완료
- 추가로 2027년 1월 08일 부터 29 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩171,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 803-4464
- Distrelec 제품 번호:
- 180-31-385
- 제조사 부품 번호:
- 1212150
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.02-10 mm² | |
| Overall Length | 191mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | EAC | |
| Series | WIREFOX 10 | |
| Handle Type | Insulated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Wire Stripper | ||
Stripping Range 0.02-10 mm² | ||
Overall Length 191mm | ||
Material Steel, Polyamide | ||
Standards/Approvals EAC | ||
Series WIREFOX 10 | ||
Handle Type Insulated | ||
- COO (Country of Origin):
- SE
Phoenix Contact Wire Stripper, 207.9g Weight, 0.02mm² Minimum Wire Size - WIREFOX 10 - 1212150
Looking for a cutting-edge component for cable installation? Choose this wire stripper from Phoenix Contact. It's a handy device that shaves time off conductor preparation thanks to an adjustable limit stop that gives you added flexibility.
The unit features a mechanism that automatically calibrates to your desired wire diameter, saving you the tiresome job of tweaking sliding scales. A maximum cutting length of 18mm means you won't be caught short. As this assembly is compatible with 34 to 8 AWG, you're not tied down by narrow restrictions.
These pliers are easy to maintain thanks to a removable blade that's simple to replace, so it'll slice down your maintenance time. The dual colour scheme on the handles clearly shows you the right orientation, so you won't waste time trying to get your head around which way's up.
Features & Benefits
• Light 207.9g weight for easy handling
• Compact dimensions of 191 (L) x 20 (W) x 90mm (H) won't use up much space in your toolbox
• Wide stripping range between 0.02 and 10mm² accommodates an array of wire sizes for versatility
관련된 링크들
- Phoenix Contact Wirefox 4 Series Insulated Wire Stripper, 0.1-4 mm², 191mm Overall
- Phoenix Contact WIREFOX 16 Series Round Insulated Wire Stripper, 4 to 16 mm², 191mm Overall
- Phoenix Contact Wirefox 6SC Series Multi-Core, Single Core Insulated Wire Stripper, 1.5 to 6 mm², 191mm Overall
- Phoenix Contact WIREFOX 10 VDE Series Multi-Core, Single Core Insulated Wire Stripper, 0.1 → 10 mm²
- Phoenix Contact WIREFOX-E 10 Series Mains Ergonomic Wire Stripper, 18 mm, 191mm Overall
- Phoenix Contact WIREFOX 16-1 Series Insulated Insulated Wire Stripper, 6 to 16 mm², 166mm Overall
- RS PRO Polyvinyl Chloride Insulated Wire Stripper, 1.5 to 10 mm², 191mm Overall
- Bahco B Series Wire Wire Stripper, 0.02 to 10 mm², 191mm Overall