Knipex 11 92 140 Series Multi-Core, Single Core Dual Component, Plastic Stripping Pliers, 0.1 to 0.8 mm, 140 mm Overall
- RS 제품 번호:
- 665-6211
- Distrelec 제품 번호:
- 110-35-716
- 제조사 부품 번호:
- 11 92 140 RS
- 제조업체:
- Knipex
Subtotal (1 unit)*
₩142,340.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩142,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 665-6211
- Distrelec 제품 번호:
- 110-35-716
- 제조사 부품 번호:
- 11 92 140 RS
- 제조업체:
- Knipex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Knipex | |
| Product Type | Stripping Pliers | |
| Stripping Range | 0.1 to 0.8 mm | |
| Overall Length | 140mm | |
| Finish | Polished | |
| Material | Steel, Rubber, Plastic | |
| Standards/Approvals | RoHS | |
| Series | 11 92 140 | |
| Cable Type | Multi-Core, Single Core | |
| Handle Type | Dual Component, Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Knipex | ||
Product Type Stripping Pliers | ||
Stripping Range 0.1 to 0.8 mm | ||
Overall Length 140mm | ||
Finish Polished | ||
Material Steel, Rubber, Plastic | ||
Standards/Approvals RoHS | ||
Series 11 92 140 | ||
Cable Type Multi-Core, Single Core | ||
Handle Type Dual Component, Plastic | ||
제외
- COO (Country of Origin):
- DE
Electronics stripper 0.1>0.8mm² for single and multi-wire conductors and fine wires, plastic or rubber insulated with a diameter of 0.1 to 0.8mm².
Features and benefits
For single, multiple and fine multi-stranded cables of Ø 0.1 → 0.8 mm with plastic or rubber insulation
Easy adjustment to the required diameter of rigid or multi-stranded cables with knurled head screw and lock nut
Mirror polishing and a thin oil film provide good protection against rust, thus avoiding disturbances in the electrical circuit caused by flaking chrome particles
Easy adjustment of the cable or wire diameter with knurled nut and lock nut
With opening spring
Special tool steel, forged, oil-hardened
관련된 링크들
- Knipex 11 06 160 T Series Single Core, Multi-Core Insulated, Comfort Grip Universal Stripping Pliers, Up To 5.0 mm Dia.
- Knipex 12 21 180 Series Multi-Core Plastic Hand Grip Stripping Pliers with Shaped Knives, 0, 5 - 0, 75mm², 1, 0mm², 1,
- Knipex Flexible Ergonomic Stripping Pliers, 4.4 to 7.5 mm, 175mm Overall
- Knipex 12 Series Optical Fibre Comfort Grip, Insulated Stripping Pliers, 5 to 45 mm, 190mm Overall
- Knipex 12 Series Plastic Hand Grip Stripping Pliers, 0.125 to 0.250 mm, 178 mm Overall
- Knipex 11 82 130 Series Multi-Core, Single Core Comfort Grip Stripping Scissors, 0.01 to 0.75 mm², 130 mm Overall
- Wiha Coaxial Stripping Pliers, 5 mm, 160mm Overall
- Knipex 125mm Stainless Steel Stripping Tweezer