Schneider Electric AT1PA7 Series Insulated Insulated Wire Stripper, 0.08 → 6 mm², 6mm Overall
- RS 제품 번호:
- 307-7586
- 제조사 부품 번호:
- AT1PA7
- 제조업체:
- Schneider Electric
대량 구매 할인 받기
5개 더 담고 10% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩730,200.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩730,200.00 | - |
| 5 + | ₩657,160.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 307-7586
- 제조사 부품 번호:
- AT1PA7
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.08 → 6 mm² | |
| Overall Length | 6mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | RoHS | |
| Series | AT1PA7 | |
| Handle Type | Insulated | |
| Cable Type | Insulated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Wire Stripper | ||
Stripping Range 0.08 → 6 mm² | ||
Overall Length 6mm | ||
Material Steel, Polyamide | ||
Standards/Approvals RoHS | ||
Series AT1PA7 | ||
Handle Type Insulated | ||
Cable Type Insulated | ||
제외
- COO (Country of Origin):
- SE
Carry case and wire stripper for cable terminals
Plastic Carry Case
Plastic carry case specially designed for cable ends.
The case features 13 compartments to hold cable terminals and a special area for the automatic AT1-PA7 wire stripper.
The carry case and wire stripper are sold separately.
Wire Stripper
Automatic wire stripper stock number 307-7586
This tool strips to adjustable lengths, can be used with cables from 0.08 → 4 mm2 and cuts cable cores from 0.08 → 6 mm2.
관련된 링크들
- Phoenix Contact 1204384 Series PVC Wire Insulated Wire Stripper, 0.08 to 6 mm², 205mm Overall
- RS PRO Insulated Insulated Wire Stripper, 0.13 → 6 mm², 205mm Overall
- Weidmüller Stripax Series Insulated Insulated Wire Stripper, 0.08 to 10 mm²
- Facom Round Insulated Wire Stripper, 2.4 to 6 mm², 6mm Overall
- RS PRO Insulated Insulated Wire Stripper, 8 → 28 mm², 140mm Overall
- SAM Z-240-16 Series Insulated Insulated Wire Stripper, 0.5 to 6 mm², 165mm Overall
- Phoenix Contact WIREFOX 16-1 Series Insulated Insulated Wire Stripper, 6 to 16 mm², 166mm Overall
- Ideal Industries Solid Insulated Wire Stripper, 0.75 to 6 mm², 6mm Overall