Wiha Z 72 0 06 Series Coaxial Automatic Stripper, 0.2 → 6 mm², 190 Overall
- RS 제품 번호:
- 280-5984
- Distrelec 제품 번호:
- 302-47-315
- 제조사 부품 번호:
- 44617
- 제조업체:
- Wiha
Subtotal (1 unit)*
₩91,580.00
재고있음
- 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩91,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-5984
- Distrelec 제품 번호:
- 302-47-315
- 제조사 부품 번호:
- 44617
- 제조업체:
- Wiha
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wiha | |
| Product Type | Automatic Stripper | |
| Stripping Range | 0.2 → 6 mm² | |
| Overall Length | 190 | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | Z 72 0 06 | |
| Cable Type | Coaxial | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wiha | ||
Product Type Automatic Stripper | ||
Stripping Range 0.2 → 6 mm² | ||
Overall Length 190 | ||
Material Steel | ||
Standards/Approvals No | ||
Series Z 72 0 06 | ||
Cable Type Coaxial | ||
제외
- COO (Country of Origin):
- DE
The Wiha Tools Automatic stripping plier is designed for precise and safe stripping of cables up to 6 mm². It is used for cutting Cu and Al leads with a diameter of up to 2 mm. The lightweight pliers ensure quick and precise skinning thanks to an integrated scanning system that adjusts automatically to the respective lead cross section, effectively preventing damage to the interior lead.
Damage-free stripping
Extremely slim handle shape
Space-saving and secure locking
Automatic adjustment to cable diameter
관련된 링크들
- Knipex 12 72 190 Series Single Core, Multi-Core Plastic Hand Grip, Non-Slip Automatic Stripper, 0.03 to 10 mm², 190mm
- Wiha Coaxial Wire Stripper, 6 to 8 mm, 125mm Overall
- Wiha Z 72 0 06 Series Coaxial Ergonomic Stripping Tool, 4 to 28 mm, 165 Overall
- Wiha Round Wire Stripper, 0.5 to 6mm², 125mm Overall
- TREND Networks 45 Series Coaxial Cable Stripper Wire Stripper, 0.3-1.3 mm²
- TREND Networks 45 Series Coaxial Cable Stripper Wire Stripper, 0.3 to 5 mm², 180mm Overall
- Wiha Round Wire Stripper, 4 to 28 mm, 130mm Overall
- Ideal Industries Automatic Stripper, 16 To 30 AWG