RS PRO Wire Stripper, 0.5 mm, 125mm Overall

Subtotal (1 unit)*

₩24,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩24,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-0792
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Wire Stripper

Stripping Range

0.5 mm

Overall Length

125mm

Finish

Anti-Reflection Phosphated

Standards/Approvals

RoHS, CE

Series

RS PRO

COO (Country of Origin):
IT

RS PRO Pulling Wire Stripper


Introducing the RS PRO Pulling Wire Stripper, designed to strip cable sheaths from a variety of wire sizes with minimal effort using a pulling action. The wire stripper has clamp for inserting the cable sheath which grips the sheath and removes it by pulling on it. This high-quality stripper guarantees a safe, light and comfortable grip and is a versatile hand tool that is ideal for wire stripping in a range of environments.

Features and Benefits:


  • This RS PRO Wire Stripper offers an easy solution to quickly grip and remove cable sheaths by pulling them

  • Designed to be lightweight and quick to use, ideal for working on the go

  • Manufactured with a special carbon steel metal and an anti-reflection phosphate surface to ensure an accurate view of any work being carried out

  • Maximum cable size 0.5 mm

  • Applications:


    Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Though this function can be achieved by other tools, such as knives or pliers, purpose-built wire strippers are more accurate and require less effort. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

    Is this wire stripper ESD protected?


    No, it is not ESD safe

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들