RS PRO PVC Wire Pistol Grip Wire Stripper, 0.02 → 10 mm², 144mm Overall
- RS 제품 번호:
- 195-3568
- 제조업체:
- RS PRO
대량 구매 할인 받기
10개 더 담고 ₩194,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩216,520.00
재고있음
- 추가로 2026년 11월 16일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩216,520.00 | - |
| 10 - 49 | ₩197,120.00 | ₩194,000.00 |
| 50 + | ₩162,220.00 | ₩2,715,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-3568
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.02 → 10 mm² | |
| Overall Length | 144mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | RoHS | |
| Cable Type | PVC Wire | |
| Handle Type | Pistol Grip | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Wire Stripper | ||
Stripping Range 0.02 → 10 mm² | ||
Overall Length 144mm | ||
Material Polyamide, Steel | ||
Standards/Approvals RoHS | ||
Cable Type PVC Wire | ||
Handle Type Pistol Grip | ||
제외
- COO (Country of Origin):
- SE
RS PRO Wire Strippers
The RS PRO Wire Strippers are the perfect solution for precision, comfort, and versatility when working with a wide range of wires. Designed with a pistol grip, they provide stress-free comfort, especially when operating parallel to a table or workbench, reducing hand fatigue during extended use. These wire strippers feature tool-less interchangeable stripping cassettes, offering the widest stripping capacity of any tool in its class, making them ideal for diverse stripping applications.
Why Would You Choose These Wire Strippers?
Built for performance, the durable, integrated wire cutter handles flexible wires up to 10 mm² (8 AWG) and rigid wires up to 1.5 mm² (16 AWG). The tool's fine adjustability ensures precision stripping for thin and thick insulation, without damaging the conductors. To enhance ease of use, the stripping blades open automatically at the end of the stripping process, allowing for snag-free removal of wires.
Features and Benefits
Applications
관련된 링크들
- RS PRO Round Pistol Grip Wire Stripper, 6 → 16 mm²
- Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 0.02 - 10 mm²
- RS PRO PVC Wire PVC Grip Wire Stripper, 22 → 8 AWG, 165mm Overall
- Bosch Wire Stripper Series Wire Comfort Grip Wire Stripper, 10 mm², 160mm Overall
- Knipex 11 02 160 Series Single Core, Multi-Core Comfort Grip Wire Stripper, 0.1 → 10 mm², 160mm Overall
- Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 6 → 35 mm²
- RS PRO Shear Comfort Grip Wire Stripper, 1-6 mm², 165mm Overall
- Knipex 16 95 02 SB Series Round, Standard Waterproof, Coaxial, Data Ergonomic, Pistol Grip Ergostrip Universal Stripping