Jokari Ethernet Insulated Wire Stripper, 4.5 → 10 mm, 10mm Overall
- RS 제품 번호:
- 179-2288
- 제조사 부품 번호:
- 30500
- 제조업체:
- Jokari
Subtotal (1 unit)*
₩82,500.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩82,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-2288
- 제조사 부품 번호:
- 30500
- 제조업체:
- Jokari
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Jokari | |
| Product Type | Wire Stripper | |
| Stripping Range | 4.5 → 10 mm | |
| Overall Length | 10mm | |
| Finish | Titanium Nitride Coated | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Cable Type | Ethernet | |
| Handle Type | Insulated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Jokari | ||
Product Type Wire Stripper | ||
Stripping Range 4.5 → 10 mm | ||
Overall Length 10mm | ||
Finish Titanium Nitride Coated | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Cable Type Ethernet | ||
Handle Type Insulated | ||
제외
- COO (Country of Origin):
- DE
Jokari Cable Stripper
The Jokari cable stripper is a tool that allows users to easily and quickly strip the outer insulation and oil sheathing of the cable. The razor sharp, pre-set stripping blades allow precise, fast and damage free stripping of PVC-insulated data cables with thin insulation. It is ideal for cables of 4.5mm to 10.0mm diameter.
Features and Benefits
• Titanium nitride (TiN) coated cutting blades allow faster cutting, reduced wear and longer life
• Designed for ease of use, even in congested or hard-to-reach places
• Secure grip achieved by introducing soft padding for non-slip grips
• Technically improved functionality
• New locking mechanism prevents the unwanted opening of the tool
• Absolutely straightforward longitudinal cuts with innovative internal cable duct
• Redesigned blade layout and intake to stop cable waste from jamming the tool
• Durable and ergonomically designed pocket clip
• Includes length scale
Applications
• Cat5, Cat6, Cat7 and twisted pair cables
• PVC insulated data cables
관련된 링크들
- Jokari Ethernet Insulated Wire Stripper, 8 to 15 mm, 15mm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper, 0.16 mm, 0.12mm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper, 0.3 to 1 mm, 1mm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper, 0.3 to 1 mm, 1mm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper, 0.12 to 0.4 mm, 0.4mm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper, 0.25 to 0.8 mm, 0.8mm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper, 0.12 to 0.4 mm, 0.4mm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper, 0.25 to 0.8 mm, 0.8mm Overall