RS PRO Round Meter Tail Polyvinyl Chloride Cable Stripper
- RS 제품 번호:
- 174-9107
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩72,100.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩81,500.00
재고있음
- 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩81,500.00 | - |
| 5 + | ₩67,080.00 | ₩72,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-9107
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Cable Stripper | |
| Material | Steel, Polyamide | |
| Standards/Approvals | RoHS | |
| Handle Type | Polyvinyl Chloride | |
| Cable Type | Round Meter Tail | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Cable Stripper | ||
Material Steel, Polyamide | ||
Standards/Approvals RoHS | ||
Handle Type Polyvinyl Chloride | ||
Cable Type Round Meter Tail | ||
제외
- COO (Country of Origin):
- GB
RS PRO Cable Stripper for 16mm Electricity Meter Tails
The RS PRO cable stripper is an extremely efficient tool designed for trimming the insulation of existing meter tails or strip new cables of dimensions 16mm² to 25mm² before fitting the safety collar and cable marker. This tool is handy and simple enough to be used by unskilled technicians too. It is an ideal tool for stripping cables with maximum possible precision.
Features and Benefits
• Concealed stripping blades that eliminate the risk of injury while use
• Corrosion resistant
• Faster than the conventional knives and cutters
• High precision
• Long lasting durable blades
• Reduces the amount of cable wastage
• Simple sliding switch to change the cutting dimensions
• Strip dimensions can be rapidly changed to suit a particular application
Applications
• Electrical networks
• Telecommunications networks
관련된 링크들
- RS PRO Round Meter Tail Polyvinyl Chloride Cable Stripper
- CK T3757 Series Polyvinyl Chloride, Polytetrafluoroethylene Cable Stripper Wire Stripper, 0.25 to 20 AWG, 98mm Overall
- RS PRO Round Insulated Cable Stripper, 19 To 40 mm
- RS PRO Polyvinyl Chloride Insulated Wire Stripper, 1.5 to 10 mm², 191mm Overall
- RS PRO Insulated Polyvinyl Chloride Wire Stripper, 0.25-0.8 mm, 110mm Overall
- Weidmüller AM 35 Series Polyvinyl Chloride Wire Stripper, 35 mm, 53mm Overall
- RS PRO Round Insulated Cable Stripper, 4.5 to 29 mm, 29mm Overall
- Bahco Polyvinyl Chloride Wire Stripper, 4.5 to 10 mm, 115mm Overall