Weidmüller W Series Round Insulated Wire Stripper, 4.5 → 25 mm, 25mm Overall
- RS 제품 번호:
- 162-5442
- 제조사 부품 번호:
- AMI 900150
- 제조업체:
- Weidmüller
Subtotal (1 unit)*
₩122,120.00
재고있음
- 8 개 단위 배송 준비 완료
- 추가로 2026년 11월 12일 부터 10 개 단위 배송
- 추가로 2026년 11월 30일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩122,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 162-5442
- 제조사 부품 번호:
- AMI 900150
- 제조업체:
- Weidmüller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Product Type | Wire Stripper | |
| Stripping Range | 4.5 → 25 mm | |
| Overall Length | 25mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | RoHS | |
| Series | W | |
| Cable Type | Round | |
| Handle Type | Insulated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Product Type Wire Stripper | ||
Stripping Range 4.5 → 25 mm | ||
Overall Length 25mm | ||
Material Steel, Polyamide | ||
Standards/Approvals RoHS | ||
Series W | ||
Cable Type Round | ||
Handle Type Insulated | ||
- COO (Country of Origin):
- DE
Weidmuller Wire Stripper, Round Cable Type, 4.5 to 25mm Stripping Range - AMI 900150
Peel away the difficulties of your next electrical project with this wire stripper from Weidmuller. It's designed to take the hard work out of removing the insulation from wiring, as its self-tensing swing bar assembly produces an even cut every time. Simply insert the wire into the hole and slide the lever across. If the blade begins to wear down, you can simply order a replacement (162-5458) to get back to work at once. A light weight of 121g means it's easy to handle during prolonged tasks.
Features & Benefits
• Adjustment control allows you to set the cut depth to protect the wire inside
• Stripping range between 4.5 and 22mm for versatility
Applications
• Industrial maintenance
• Automotive repair
• Electrical engineering
Why is a wire stripper better than using a sharp knife?
While a knife might suit some wires, a dedicated tool is essential for thinner and more delicate wires to prevent damage. A wire stripper is also far safer than a knife as the blade is enclosed, which prevents you from damaging the core.
관련된 링크들
- Weidmüller AM16 Series Round Insulated Wire Stripper, 5 to 17 mm, 53mm Overall
- Weidmüller Stripax Series Insulated Insulated Wire Stripper, 10 → 6 AWG, 190mm Overall
- Weidmüller Coaxial Insulated Wire Stripper, 9 mm, 100mm Overall
- Weidmüller Coaxial Insulated Wire Stripper, 2.5 → 8 mm, 100mm Overall
- Facom Round Insulated Wire Stripper, 4.5 to 29 mm, 137mm Overall
- Facom Round Insulated Wire Stripper, 1.5 to 4 mm², 4mm Overall
- Facom Round Insulated Wire Stripper, 2.4 to 6 mm², 6mm Overall
- RS PRO Flat, Round PVC Insulated Wire Stripper, 24 → 10 AWG, 197mm Overall