Weidmüller Coaxial Insulated Wire Stripper, For Cable Diameters Smaller than 3.5 mm
- RS 제품 번호:
- 739-584
- 제조사 부품 번호:
- 9021910000
- 제조업체:
- Weidmüller
Subtotal (1 unit)*
₩53,560.00
재고있음
- 추가로 2026년 11월 10일 부터 74 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 739-584
- 제조사 부품 번호:
- 9021910000
- 제조업체:
- Weidmüller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Product Type | Wire Stripper | |
| Stripping Range | For Cable Diameters Smaller than 3.5 mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | RoHS | |
| Handle Type | Insulated | |
| Cable Type | Coaxial | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Product Type Wire Stripper | ||
Stripping Range For Cable Diameters Smaller than 3.5 mm | ||
Material Polyamide, Steel | ||
Standards/Approvals RoHS | ||
Handle Type Insulated | ||
Cable Type Coaxial | ||
제외
- COO (Country of Origin):
- DE


Rapid Action Coaxial Stripper and Cassettes
An easy-to-use stripping tool which facilitates fast preparation of co-axial cables ranging from 2.5 to 8mm in diameter. The tool can be adapted for various cable stripping dimensions by means of selecting the appropriate blade cassette (available separately and not included with tool) to give a 2- or 3-step cut in one rotary action.,The depth of cut is pre-set by adjusting the screws located in the detachable holder on the end of the stripper. Additional holders may be purchased separately as several can be used to record cutting depths for different diameters of cable, hence reducing setting time to a minimum.
Supplied with
four adhesive labels for marking holders.
관련된 링크들
- Weidmüller Coaxial Insulated Wire Stripper, Cable Diameters Smaller than 3.5 mm
- Weidmüller Coaxial Insulated Wire Stripper, Cable Diameters Smaller than 3.5 mm, 9mm Overall
- Weidmüller Coaxial Insulated Wire Stripper, 9 mm, 100mm Overall
- Weidmüller Coaxial Insulated Wire Stripper, 2.5 → 8 mm, 100mm Overall
- Weidmüller Stripax Series Insulated Insulated Wire Stripper, 0.08 to 10 mm²
- Weidmüller Stripax Series Insulated Insulated Wire Stripper, 10 → 6 AWG, 190mm Overall
- Facom 838 Series Coaxial Insulated Wire Stripper
- RS PRO Coaxial Insulated Wire Stripper, 3 to 9 mm