Phoenix Contact WIREFOX Series Sheath Stripping Tool, 0.2 → 10 mm², 160mm Overall

Subtotal (1 pack of 6 units)*

₩360,960.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩360,960.00₩60,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
170-543
제조사 부품 번호:
1212813
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Stripping Tool

Stripping Range

0.2 → 10 mm²

Overall Length

160mm

Standards/Approvals

EAC Approval ID:RU x-DE.xx08.B.02974

Series

WIREFOX

Cable Type

Sheath

제외

COO (Country of Origin):
DE
The Phoenix Contact versatile stripping tool designed for removing the sheath from cables up to 5 mm in diameter and stripping conductors with a cross-section of up to 10 mm2. Featuring an automatic adjustment mechanism for various types of insulation and conductor diameters, this tool ensures efficient and precise stripping every time. With a compact design and VDE testing, it offers enhanced safety and convenience for electricians and technicians alike.

Compact design with VDE testing for safety

Suitable for cables up to 5 mm diameter

Measures stripping length with included scale

Compliant with EU RoHS and REACH SVHC

Adapts to various insulation and conductor sizes

Convenient and efficient for wire stripping

관련된 링크들