JST, EL Male Connector Housing, 4.5 mm Pitch, 2 Way, 1 Row Straight

대량 구매 할인 받기

50개 더 담고 ₩200.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩1,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8,480 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 40₩176.00₩1,760.00-
50 - 90₩172.00₩1,720.00₩200.00
100 - 490₩170.00₩1,700.00₩600.00
500 +₩160.00₩1,600.00₩8,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
490-6384
제조사 부품 번호:
ELP-02V
제조업체:
JST
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

JST

Product Type

Connector Housing

Number of Contacts

2

Number of Rows

1

Pitch

4.5mm

Connector Gender

Male

Mount Type

Cable

For Use With

4.5 mm Disconnectable Crimp Wire-to-Wire Connector

Orientation

Straight

Length

10.3mm

Width

5.8mm

Series

EL

Housing Material

Nylon

Standards/Approvals

No

COO (Country of Origin):
JP

JST EL Connector Housing


The EL range of connector housings from JST have a 4.5mm pitch. The contacts are easily inserted and installed into the connector housings and due to the housings wide surface area, a safe and smooth connection can be maintained when mating, even if mechanical distortion occurs.

Features and Benefits


• 4.5mm pitch

• 2 to 15 circuits

• Natural colour

• Wire to wire configurations and fittings

• Locking lances ensure the contact is correctly installed and locked in

• Highly durable due to slit in housing arm lock mechanism

Standards

Compliant with UL, CSA, TUV
          Electrical Appliance and Material Safety Act (spatial / creepage distance for insulating material)

관련된 링크들